Beschreibungen von TE Connectivity / AMP 1676310-2, die von den Distributoren bereitgestellt werden.
Res Thin Film 0805 34.8K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 34800ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res High Precision Thin Film 0805 34.8k Ohm 0.1% 1/10W ±10ppm/°C Molded Paper T/R
Res, 34K8, 0.1%, 0.1W, 0805, Thin Film; |Te Connectivity Holsworthy RN73C2A34K8BTDF
34.8KΩ ±0.1% 100mW ±10ppm/℃ 0805 SMD mount 2mm(Length)*550μm(height)
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy RN73
RN 0805 34K8 0.1% 10PPM 1KRL Resistance Value: 34.8K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 34.8K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A34K8BTDF | Internal Number: 1676310-2 | TE Connectivity | Holsworthy
RES, 34K8, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 34.8kohm; Product Range: RN73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)