Beschreibungen von TE Connectivity / AMP 1-1625865-3, die von den Distributoren bereitgestellt werden.
Res Thin Film 0805 4.99 Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Cut Tape Medical
Fixed Resistor, Thin Film, 0.125W, 4.99ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Cut Tape Length, .1 %, Thin Film, Resistance Class Up to 1kΩ, 4.99 Ω, .125 W
Res, Thin Film, 4R99, 0.1%, 0.125W, 0805; Rango De Producto:Serie Rp73; Resistencia:4.99Ohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:150V; Tipo De Resistencia:0805 [2012 Metric]; Núm. De Contactos:2 |Holsworthy Te Connectivity RP73D2A4R99BTG
RP 2A 4R99 0.1% 15PPM CUT LENGTH Resistance Value: 4.99 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 4.99 Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2A4R99BTG | Internal Number: 1-1625865-3 | TE Connectivity | Holsworthy
RES, 4R99, 0.1%, 0.125W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 4.99ohm; Product Range: RP73 Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 125mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 0.4mm; External Length / Height: 2mm; External Width: 1.25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device