TE Connectivity / AMP 1-104891-0

100 50/50 Grid Cble Rcpt Cover Rohs Compliant: Yes |Amp Te Connectivity 1-104891-0
NRND
Muster anfordernDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für TE Connectivity / AMP 1-104891-0 herunter.

IHS

Datasheet4 SeitenVor 1 Jahre

ShanghaiCT

TE Connectivity

Sager Electronics

Lieferkette

Introduction Date2011-03-16
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Verwandte Teile

TE Connectivity5390213-1
Card Edge Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
TE Connectivity5145154-1
CONNECTOR, 60 DUAL POSITION, ., PCI and PCI Express Connectors | TE Connectivity 5145154-1
TE Connectivity5650090-2
Card Edge Connector, 90 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Conn PCI Express Card Edge SKT 98 POS 2mm Solder ST Thru-Hole PCI Express Tray
Card Edge Connector, 98 Contact(S), 2 Row(S), Female, Straight, Solder Terminal
Amphenol Communications SolutionsG630H9812248EU
Card Edge Connector, Dual Side, 1.57 mm, 98 Contacts, Straddle Mount, Straight

Beschreibungen

Beschreibungen von TE Connectivity / AMP 1-104891-0, die von den Distributoren bereitgestellt werden.

100 50/50 Grid Cble Rcpt Cover Rohs Compliant: Yes |Amp Te Connectivity 1-104891-0
Connector Accessories 100 POS Terminating Cover Thermoplastic Black Plastic Bag
Board to Board & Mezzanine Connectors 100P RECP COVER .050 50/50 GRID CABLE
Headers & Wire Housings 100P RECP COVER .050 50/50 GRID CABLE
100 50/50 GRID CBLE RCPT COVER; 1-104891-0
Connector Accessory, Polyester
CONN TERMINATE COVER 100POS .050
100 50/50 GRID CBLE RCPT COVER Connector Cover Type: Terminating Cover Primary Product Color: Black Primary Product Material: Polyester Number of Positions: 100 Operating Temperature (Max): 105 °C Terminating Cover Black | PCB Connector Cover | Part Number: 1-104891-0 | Internal Number: 1-104891-0 | Polyester | TE Connectivity

Aliasnamen des Herstellers

TE Connectivity / AMP verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. TE Connectivity / AMP ist möglicherweise auch unter den folgenden Namen bekannt:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors