Beschreibungen von TDK C1608X5R1A106M080AC, die von den Distributoren bereitgestellt werden.
10V 10uF X5R ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0603 10 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic capacitor, 10 µF, 10 V (DC), ±20 %, SMD 0603, X5R, C1608X5R1A106M080AC
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 10, CAP VALUE: 10000000, TOL: +/-20%, THICKNESS: 0.80 ± 0.10
Cap Ceramic 10uF 10V X5R 20% Pad SMD 0603 85C Low ESR T/R
Capacitor CERAMIC, 10UF, 10V, X5R, 20%,; 20%, 0603; Product Range:Tdk C1608X5R1A106M080AC. - C Series;
Cap Ceramic 10uF 10V X5R 20% SMD 0603 85°C T/R
Avnet Japan
Capacitance uF = 10 / Rated Voltage V = 10 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 1.6 / Width mm = 1 / Height mm = 1 / Packaging = Reel
CAPACITOR , 10UF, 10V, X5R, 20%, 0603; Product Range:TDK - C Series; Capacitance:10µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X5R; Voltage Rating:10V; Capacitor Case Style:0603 [1608 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:85°C; Packaging:Cut Tape; MSL:(Not Available); Capacitor Terminals:SMD