Beschreibungen von TDK B88069X1380S102, die von den Distributoren bereitgestellt werden.
Surge Arresters, 2 electrodes Arresters, Nominal DC sparkover voltage = 90V
Bulk 1 Through Hole SURGE PROTECTION CIRCUIT Gas Discharge Tube 90V 8mm 1.5pF 10GOhm
Surge Arresters from EPCOS include include 2-Electrode and 3-Electrode Arresters.
A81-C90X Series 90V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester
Gas Discharge Tubes 90VDC 20kADC 20AAC 1.5pF Axial Thru-Hole
20kA 卤20% 90V 2 Plugin,8x6mm Gas Discharge Tube Arresters (GDT) ROHS
Gas Discharge Tube (GDT), A81-C90X, 90 V, Axial Leaded, 25 kA, 600 V
EHV Series 90V 20kA Through Hole 2 ElectrodeArrester Gas Discharge Tube(GDT) | EPCOS B88069X1380S102
Gas Discharge Tube Suppressor, ALF2
2-ELECTRODE SURGE ARRESTER Surge Protection Circuit
Surge Arrestors 90V 20KA 2 Electrode
Gas Discharge Tubes (GDT) 90V ±20% 20kA
SURGE ARRESTOR 90VDC 25KA TH-HOLE AXIAL
GDT 90V 20KA 2 POLE THROUGH HOLE
GAS DISCHARGE TUBE, 90V; Product Range: A8 Series; DC Breakover Voltage: 90V; GDT Case Style: Axial Leaded; Impulse Discharge Current: 20kA; Impulse Sparkover Voltage: 500V; SVHC: No SVHC (27-Jun-2018); Capacitance: 1.5pF; Impu
Gas Discharge Tube, 90Vdc, 2 Elect; Series:A81; Suppressor Type:Gas Discharge; Current, Discharge Ac Max:20Ka; Current, Impulse Discharge Max:20Ka; Case Style:Axial; Capacitance:1.5Pf; Voltage, Impulse Sparkover:500V; Voltage, |Epcos B88069X1380S102..