Beschreibungen von TDK B84111A0000A030, die von den Distributoren bereitgestellt werden.
Power Line EMC Filters, 1-phase(250V), Rated Current:3A, Small case type
EMC filter, 50 to 60 Hz, 3 A, 250 V (DC), 250 VAC, 1.5 mH, faston plug 6.3 mm, B84111A0000A030
EPCOS B84111AA30 Power Line Filter, Chassis, 0.1 F, 250 V, 3 A, Standard, Quick Connect, 1.5 mH
Power Line Filter EMC 50Hz/60Hz 3A 250VAC/250VDC Quick Connect Flange Mount Medical
TDK B84111AA30 EMI filter flame retardant 250V AC 3A 1.5mH 70x76.5x22.3mm
Single-Phase Filter Base mount EMC Filters ROHS
Power Line Filters 3A 115/250V 2-LINE
Single Phase EMI Filter, 250V, 50/60HzHz
EMC Filters from EPCOS include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters.
TDK B84111A0000A030 EMC Filter
LINE FILTER 250VDC/VAC 3A CHAS
Filter, 3A, Chassis; Current Rating:3A; Voltage Rating:250V; Filter Type:Standard; Filter Terminals:Quick Connect; Inductance Min:1.5Mh; Capacitance:0.1Μf; Leakage Current Max:500Μa; Product Range:-; Svhc:No Svhc (27-Jun-2018); Rohs Compliant: Yes |EPCOS (TDK) B84111A0000A030