Beschreibungen von TDK-Lambda HWS150A-24/A, die von den Distributoren bereitgestellt werden.
Ac-Dc, 115-230Vac, Output 24V 6.5A, 156W Rohs Compliant: Yes
AC-DC Power Factor Correction Module, 1 Output, 156W, Hybrid
POWER SUPPLY, AC/DC-DC, 24V@6.5A, 85-265VAC/120-370VAC, ENCLOSED, PFC, HWS SERIES
AC-DC Power Supplies, Unit type, Output: 156W, 24V, Option: With cover
AC-DC, Enclosed, 85-265V, 24V 6.5A, 156W, With cover
Switching Power Supplies 24V 6.5A 156W
TDK-Lambda 156WSwitch Mode Power Supply, 24V DC output voltage 6.5Aoutput_current, 1Output point
AC-DC power supply, 24 VDC, 6.5 A, 156 W, HWS-150A-24/A
TDK-Lambda HWS-150A-24/A Enclosed Power Supply 24VDC
AC-DC CONV, 1 O/P, 24V, 6.5A, 156W
AC/DC Power Supply Single-OUT 24V 6.5A 156W
PWR SUP IND 24V 6.5A SNG OUTPUT
AC-DC Converter, 1 O/P, 24V, 6.5A, 156W; No. of Outputs:1Outputs; Output Power Max:156W; Output Voltage - Output 1:24V; Output Current - Output 1:6.5A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Output Voltage - Output 4:-; Current, Output 4:-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Product Range:HWS15A-150A Series; SVHC:No SVHC (15-Jan-2018); Input Voltage AC Max:265V; Input Voltage AC Min:85V; No. of Outputs:1 Output; Output Current Max:6.5A; Output Voltage Max:28.8V; Output Voltage Min:19.2V