Beschreibungen von TDK-Lambda DDA325N-D2PN-1212-001, die von den Distributoren bereitgestellt werden.
325 W, 9 -40 VDC Vin, Double Output, 12 VDC@14 A | -12 VDC@8 A Industrial DC-DC Converter
DC-DC Converters, DIN rail mount type, Dual Output, Output: 325W, 12V/-12V, Non-isolated type
DC-DC Regulated Power Supply Module, 2 Output, 250W, Hybrid
DC to DC Power Supply Dual-OUT 12V/-12V 14A/8A 250W/75W DIN Rail Mount 8-Pin
Module DC-DC 24VIN 2-OUT 12V/-12V 14A/8A 250W 16-Pin
TDK-Lambda DDA325N-D2PN-1212-001 DDA Series DC/DC Converter 12V 14A 325W
POWER SUPPLY, AC-DC, DIN RAIL, DUAL OUT, 325W, 12V, -12V, 14V, 8A, DDA SERIES
DCDC, DDA, 9 ¡ú 40 v , 12V , 250W
DC/DC DIN RAIL SUP +/-12V 325W
Dc-Dc Converter, 2 O/P, 250W; Power Supply Approvals:Ite; Input Ratio:4:1; Output Power Max:250W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:14A; Output Voltage - Output 2:5V; Width:36.5Mm Rohs Compliant: Yes |Tdk-Lambda DDA325N-D2PN-1212-001
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 A = 14 / Output Voltage 2 V = -12 / Output Current 2 A = 8 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 3.3 / Adjustable Output Voltage Max. V = 24 / Switching Frequency kHz = 400 / Rated Power W = 325 / Input Voltage Min. V = 9 / Input Voltage Max. V = 40 / Protection Type = Over Current Protection / Efficiency % = 88 / MTBF h = 5000000 / Ripple & Noise (V) mV = 50 / Frame = Enclosed / Housing Material = Steel / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Length mm = 115 / Width mm = 36.5 / Height mm = 123 / Weight g = 450 / Warranty = 3 Years / Series = DDA