Switchcraft RAPC10U

Rapc Right Angle DC Power Plug Rated AT13A 24VAC/DC Through Hole Length 28.97MM
$ 7.025
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Switchcraft RAPC10U herunter.

IHS

Datasheet0 SeitenVor 0 Jahren

Master Electronics

RS (Formerly Allied Electronics)

Peerless Electronics

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
+502%

CAD-Modelle

Laden Sie Switchcraft RAPC10U Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
SymbolFußabdruck
3DHerunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 year ago)

Verwandte Teile

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek

Beschreibungen

Beschreibungen von Switchcraft RAPC10U, die von den Distributoren bereitgestellt werden.

RAPC RIGHT ANGLE DC POWER PLUG RATED AT13A 24VAC/DC THROUGH HOLE LENGTH 28.97MM
Conn Power F 2 POS RA Panel Mount 2 Terminal 1 Port
DC Power Connectors Sealed Power Jack R/ A, Panel, 10A
DC Power RtAng Jack - High Amp Sealed - Unmated 10A
RA SEALED 10A POWER JK PC, RoHS
Right Angle Sealed Unmated Power Jack
DC POWER JACK, 13A, 24V, PANEL; Gender: J; DC POWER JACK, 13A, 24V, PANEL; Gender: Jack; Current Rating: 13A; Pin Diameter: -; Barrel Length: -; Connector Mounting: Panel Mount; Contact Termination Type: Solder; Barrel Inner Diameter: 1.93mm; Barrel Outer Diameter: 7.24mm
RAPC10U from Switchcraft® is a power jack that is sealed when unmated. The newest offering in our power jack family is a jack which is sealed even when it is not mated to a sealed power plug! This product is extremely robust and can withstand a wide variety of temperature ranges as well. Additionally the new design offers a current rating up to 13A when mated with our S10 series of power plugs. This is the highest rating of any of our power plug and jack products. FEATURES & BENEFITS • Up to 13A current rating (carry) • Up to 24V AC/DC • Available in sealed only but can be used with S10 style plugs both sealed and non-sealed • Recommend plug locking versions to keep plugs connected to jack APPLICATIONS • Any sealed data transmission • Military or industrial GPS location devices • Instrumentation • Medical equipment • Marine Applications • Transportation • General industrial electronic applications • Power supplies Pleased allow 2-3 weeks for delivery if no stock is shown This version is right angle, sealed, 10 amps for pc boards

Aliasnamen des Herstellers

Switchcraft verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Switchcraft ist möglicherweise auch unter den folgenden Namen bekannt:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT