Sullins STC02SYAN

2 C, Closed Top, .100" CC; No Mounting, 105 C, PBT; Phos Bronze, 100u" Matte Tin
$ 0.021
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Sullins STC02SYAN herunter.

IHS

Datasheet2 SeitenVor 8 Jahren

Future Electronics

Bestandsverlauf

3-Monats-Trend:
+74.77%

Alternative Teile

Price @ 1000
$ 0.021
$ 0.021
$ 0.021
Stock
2,393,835
5,168,473
5,168,473
Authorized Distributors
5
6
6
Gender
Female
Female
Female
Number of Positions
2
2
2
Number of Pins
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Insulation Material
-
-
-
Current Rating
3 A
3 A
3 A
Resistance
-
-
-
Mount
-
-
-
Max Operating Temperature
105 °C
105 °C
105 °C
Min Operating Temperature
-65 °C
-65 °C
-65 °C

Lieferkette

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-09-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Verwandte Teile

KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
TE Connectivity6-440054-2
Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder ST Thru-Hole Bag
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 2 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
TE Connectivity440054-2
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Straight, HPI Series
TE Connectivity6-440129-2
HPI 2.0MM, HSG,2POS, BLACK, Wire-to-Board Connector Assemblies and Housings

Beschreibungen

Beschreibungen von Sullins STC02SYAN, die von den Distributoren bereitgestellt werden.

2 C, Closed Top, .100" CC; No Mounting, 105 C, PBT; Phos Bronze, 100u" Matte Tin
2 Position Single Circuit 2.54 mm Centreline Closed Top Jumper
Top sealing 3A 2.54mm P=2.54mm Shunts, Jumpers ROHS
Closed Top Jumper, Pbt/Phospho

Aliasnamen des Herstellers

Sullins verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Sullins ist möglicherweise auch unter den folgenden Namen bekannt:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION