STMicroelectronics STSR2PMCD

IC GATE DRVR LOW-SIDE 8SO / Low-Side Gate Driver IC Non-Inverting 8-SOIC
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für STMicroelectronics STSR2PMCD herunter.

IHS

Datasheet12 SeitenVor 23 Jahren

SHENGYU ELECTRONICS

iiiC

Mouser

CAD-Modelle

Laden Sie STMicroelectronics STSR2PMCD Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.236
Stock
146,793
263,345
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
-
2
Max Output Current
3.5 A
3.5 A
Rise Time
-
40 ns
Fall Time
-
30 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Max Power Dissipation
-
-

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Beschreibungen

Beschreibungen von STMicroelectronics STSR2PMCD, die von den Distributoren bereitgestellt werden.

IC GATE DRVR LOW-SIDE 8SO / Low-Side Gate Driver IC Non-Inverting 8-SOIC
Tube STSR2 Low-Side Non-Inverting gate driver 40ns 30ns -40C~125C TJ 2A 3.5A 5V
Half Bridge Based MOSFET Driver, 3.5A, PDSO8
Rectifiers Smart Driver 8-Pin SO N Tube
Forward Synch. Rectifiers Smart Driver
RS APAC
FORWARD SYNCHRONOUS RECTIFIERS SMART DRIVERS
Switching Regulators Smart Driver
STSR2P Smart Driver IC provides two complementary high current outputs to drive Power Mosfets. The IC is dedicated to properly drive secondary Synchronous Rectifiers in medium power, low output voltage, high efficiency Forward Converters. From a synchronizing clock input, STSR2P generates two driving signals with the self-setting of dead time between complementary pulses. The IC operation prevents secondary side shoot-through conditions providing proper timing at the outputs turn-off transition. This smart function operates through a fast cycle-after-cycle control logic mechanism based on an internal high frequency oscillator, synchronized by the clock signal. A fixed anticipation in turning-off the OUTGATE1 with respect to the clock signal transition is provided, while the anticipation in turning off the OUTGATE2can be set through external components. The adopted transitions revelation mechanism makes circuit operation independent by the forward magnetic reset technique used, avoiding most of the common problems inherent in self-driven synchronous rectifiers. A special Inhibit function allows the shut-off of OUT GATE2. This feature makes discontinuous conduction mode possible and prevents the freewheeling mosfet from sinking current from the output. STSR2P automatically turns off the outputs when duty-cycle is lower than 13%, while STSR2PM works even at very low duty-cycle values.

Aliasnamen des Herstellers

STMicroelectronics verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. STMicroelectronics ist möglicherweise auch unter den folgenden Namen bekannt:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics