STMicroelectronics STPIC6C595MTR

STPIC6C595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16
$ 0.562
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für STMicroelectronics STPIC6C595MTR herunter.

Factory Futures

Datasheet22 SeitenVor 21 Jahren

SHENGYU ELECTRONICS

Future Electronics

Jameco (USA)

DigiKey

Bestandsverlauf

3-Monats-Trend:
-14.70%

CAD-Modelle

Laden Sie STMicroelectronics STPIC6C595MTR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
Fußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.562
$ 0.872
$ 0.872
Stock
2,316,793
783,429
783,429
Authorized Distributors
6
2
2
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
130 ns
80 ns
80 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Lieferkette

Lifecycle StatusProduction (Last Updated: 1 month ago)

Beschreibungen

Beschreibungen von STMicroelectronics STPIC6C595MTR, die von den Distributoren bereitgestellt werden.

STPIC6C595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - SOIC-16
6C STPIC6 ROHS3Compliant Tape & Reel (TR) shift register 130ns 200.686274mg 5V -40C~125C
Shift Register, STPIC6C595, Serial to Parallel, Serial to Serial, 1 Element, 8 bit, SOIC, 16 Pins
Logic Family = DMOS / Logic Device Type = Shift Register / Logic Function = Serial to Parallel / Circuits = 8 / Bits = 8 / Propagation Delay Time ns = 20 / Output Type = Open Drain / Triggering Type = Positive Edge / Supply Voltage Min. mV = 300 / Supply Voltage Max. V = 7 / Package Type = SOIC-16 / Pins = 16 / Packaging = Tape & Reel / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125
SHIFT REGISTER, 8BIT, SIPO/SISO, SOIC-16; Logic Family / Base Number: STPIC6C595; Shift Register Function: Serial to Parallel, Serial to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; IC Output Type: Open Drain; Logic IC Family: -; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)
This STPIC6C595 is a monolithic,medium-voltage, low current power 8-bit shift register designed for use in systems that require relatively moderate load power such as LEDs. The device contains a built-in voltage clamp on the outputs for inductive transient protection. Power driver applications include relays, solenoids, andother low-current or medium-voltage loads. The device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. Data transfers through both the shift and storage register clock (SRCK) and the register clock (RCK ), respectively. The device transfers data out the serial output (SER OUT) port on the rising edge of SRCK. The storage register transfers data to the output buffer when shift register clear (CLR) is high. When CLR is low, the input shift register is cleared. When output enable (G) is held high, all data in the output buffer is held low and all drain output are off. When G is held low, data from the storage register is transparent to the output buffer. When data in the output buffers is low, the DMOS transistor outputs are off. When data is high, the DMOS transistor outputs have sink-current capability. The SER OUT allows for cascading of the data from the shift register to additional devices. Output are low-side, open-drain DMOS transistors with output ratings of 33V and 100mA continuous sink-current capability. Each output provides a 250 mA maximum current limit at T C = 25oC. The current limit decreases as the junction temperature increases for additional device protection. The device also provides up to 1.5KV of ESD protection when tested using the human-body model and 200V machine model. The STPIC6C595 is characterized for operation over the operating case temperature range of -40oC to 125oC.

Aliasnamen des Herstellers

STMicroelectronics verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. STMicroelectronics ist möglicherweise auch unter den folgenden Namen bekannt:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • STPIC6C595MTR.