Beschreibungen von STMicroelectronics STM32F407IGH6, die von den Distributoren bereitgestellt werden.
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 201-Pin UFBGA Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PBGA176
ARM Cortex M4 microcontroller, 32 bit, 168 MHz, UFBGA-201, STM32F407IGH6
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 176-Pin UFBGA, 2 CAN Ch
Microcontroller STM32F407; 32bit ARM CortexM4; 168MHz;1MB; 1.8-3.6V; -40+85st.C;UFBGA-176;Tray
ARM MCU, STM32 Family STM32F4 Series Microcontrollers, ARM Cortex-M4, 32 bit, 168 MHz, 1 MB
STM32F Series 1 MB Flash 192 kB RAM 168 MHz 32-Bit Microcontroller - UFBGA-176
1MB 1.8V~3.6V ARM Cortex-M4 192KB 168MHz FLASH 140 UFBGA-201 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
ARM Cortex-M4 32b MCU+FPU, 210DMIPS, up to 1MB Flash/192+4KB RAM, USB OTG HS/FS, Ethernet, 17 TIMs, 3 ADCs, 15 comm. interfaces & camera
IC, 32BIT MCU, ARM CORTEXM4, 168MHz, 176; IC, 32BIT MCU, ARM CORTEXM4, 168MHz, 176-UFBGA; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:140; Program Memory Size:1024KB; RAM Memory Size:192KB; CPU Speed:168MHz; Oscillator Type:External, Internal
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 168 / Program Memory Type = Flash / Program Memory Size MB = 1 / Data Memory Size MB = 1 / RAM Memory Size KB = 196 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / Interfaces = CAN / Interfaces = UART / Interfaces = USB / Interfaces = Ethernet / ADC Channels = 24 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 140 / Number of Timers/Counters = 14 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = BGA / Pins = 201 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 0.5