STMicroelectronics STM32F405VGT6

MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 8.31
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für STMicroelectronics STM32F405VGT6 herunter.

IHS

Datasheet203 SeitenVor 6 Jahren

Upverter

ODG (Origin Data Global)

Factory Futures

STMicroelectronics

Bestandsverlauf

3-Monats-Trend:
+4.30%

CAD-Modelle

Laden Sie STMicroelectronics STM32F405VGT6 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 8.31
$ 7.55
$ 7.55
Stock
502,052
325,329
325,329
Authorized Distributors
6
6
6
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
-
-
Max Frequency
168 MHz
168 MHz
168 MHz
Flash Memory Size
1 MB
1 MB
1 MB
RAM Size
196 kB
196 kB
196 kB
Interface
CAN, I2C, I2S, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
CAN, I2C, IrDA, LIN, SPI, UART, USART, USB
Number of I/Os
8
8
8
Peripherals
POR, RTC
POR, RTC
POR, RTC
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
100
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Lieferkette

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-06-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

STMicroelectronicsSTM32F407VGT6
MCU 32-bit STM32 ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronicsSTM32F407VGT6TR
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP T/R
STMicroelectronicsSTM32F407VGT7
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP100
MCU, 32BIT, CORTEX-M4, 120MHZ, LQFP-100; Controller Family/Series:SAM4S; Core Si

Beschreibungen

Beschreibungen von STMicroelectronics STM32F405VGT6, die von den Distributoren bereitgestellt werden.

MCU 32-bit STM32F ARM Cortex M4F RISC 1024KB Flash 2.5V/3.3V 100-Pin LQFP Tray
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 100-Pin, LQFP, 2 CAN Channels
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP100
STM32F405VGT6, 32BIT ARM CORTEX M4 MCU, 168MHZ, 1024 KB FLASH, 100-PIN LQFP
ARM MCU, Advanced Connectivity and Encryption, STM32 Family STM32F4 Series Microcontrollers
STM32F Series 1 MB Flash 192 kB RAM 168 MHz 32-Bit Microcontroller - LQFP-100
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 1 Mbyte Flash, 168 MHz CPU, ART Accelerator, FSMC
Microcontroller STM32F405; 32bit ARM CortexM4; 168MHz; FLASH 1024kB; SRAM 192kB; USB; CAN; SDIO; DAC; 1.8-3.6V; -40+85deg.C; LQFP100
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-100; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 1MB; RAM Memory Size: 192KB; No. of
Device Core = ARM® Cortex® M4 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 168 / Program Memory Type = Flash / Program Memory Size MB = 1 / Data Memory Size MB = 1 / RAM Memory Size KB = 196 / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USART / Interfaces = CAN / Interfaces = UART / Interfaces = USB / ADC Channels = 16 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 82 / Number of Timers/Counters = 14 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 100 / Mounting Type = SMD / Packaging = Tray / Length mm = 14 / Width mm = 14 / Height mm = 1.4

Aliasnamen des Herstellers

STMicroelectronics verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. STMicroelectronics ist möglicherweise auch unter den folgenden Namen bekannt:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • STM32F405VGT6.