STMicroelectronics STM32F205RBT6

High-performance ARM Cortex-M3 MCU with 128 Kbytes Flash, 120 MHz CPU, ART Accelerator
$ 5.484
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für STMicroelectronics STM32F205RBT6 herunter.

IHS

Datasheet184 SeitenVor 10 Jahren

Upverter

SHENGYU ELECTRONICS

Newark

Factory Futures

Bestandsverlauf

3-Monats-Trend:
-22.32%

CAD-Modelle

Laden Sie STMicroelectronics STM32F205RBT6 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 5.484
$ 6.78
$ 6.78
Stock
430,202
778,924
778,924
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Number of I/Os
51
51
51
Interface
IrDA, LIN, USB
IrDA, LIN, USB
IrDA, LIN, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
LCD, POR, RTC
LCD, POR, RTC
LCD, POR, RTC

Lieferkette

Country of OriginMainland China, Malaysia, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Verwandte Teile

STMicroelectronicsSTM32F401RBT6
MCU 32-Bit STM32F ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F215RET6
STM32F215RET6,32BIT ARM CORTEX M3 MICROCONTROLLER,120MHZ,512KB FLASH,64-PIN LQFP
STMicroelectronicsSTM32F215RGT6TR
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, HW crypto
NXP SemiconductorsMK22FN128VLH10
Kinetis K22: 100MHz Cortex-M4F Performance MCU, 128KB Flash, 24KB SRAM, Full-Speed USB, 64-LQFP
NXP SemiconductorsMK02FN128VLH10
Kinetis K02: 100MHz Cortex-M4F Performance MCU, 128KB Flash, 16KB SRAM, 64-LQFP
NXP SemiconductorsMKV30F128VLH10
Kinetis KV30: 100MHz Cortex-M4F Real-time Control MCU, 128KB Flash, 16KB SRAM, 64-LQFP

Beschreibungen

Beschreibungen von STMicroelectronics STM32F205RBT6, die von den Distributoren bereitgestellt werden.

High-performance ARM Cortex-M3 MCU with 128 Kbytes Flash, 120 MHz CPU, ART Accelerator
STM32F205RBT6,32BIT ARM CORTEX M3 MICROCONTROLLER,120MHZ,128KB FLASH,64-PIN LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP64
ARM MCU, STM32 Family STM32F2 Series Microcontrollers, ARM Cortex-M3, 32 bit, 120 MHz, 128 KB
Lead Free ROHS3Compliant GULL WING QUAD Microcontroller 444mW -40C~85C TA 120MHz 1.45mm
PMIC Solutions Power Management IC, i.MX6, no-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56, Tray
ARM Microcontrollers - MCU 32BIT ARM Cortex M3 Connectivity 128kB
MCU 32-bit ARMCortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray
ARM-M3 120MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
STM32F Series 128 KB Flash 68 KB RAM ARM Based 32-Bit Microcontroller - LQFP-64
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-64; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 128KB; RAM Memory Size: 68KB; No. of
Device Core = ARM® Cortex® M3 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 120 / Program Memory Type = Flash / Program Memory Size kB = 128 / Data Memory Size kB = 128 / RAM Memory Size kB = 68 / Interfaces = SPI / Interfaces = I²C / Interfaces = CAN / Interfaces = USART / Interfaces = USB / Interfaces = I²S / Interfaces = UART / ADC Channels = 3 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 51 / Number of Timers/Counters = 14 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1.6

Aliasnamen des Herstellers

STMicroelectronics verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. STMicroelectronics ist möglicherweise auch unter den folgenden Namen bekannt:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • STM32F205RBT6.