STMicroelectronics STM32F103ZET6

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Frame
$ 9.479
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für STMicroelectronics STM32F103ZET6 herunter.

Upverter

Datasheet130 SeitenVor 15 Jahren

IHS

SHENGYU ELECTRONICS

element14 APAC

element14

Bestandsverlauf

3-Monats-Trend:
-61.21%

CAD-Modelle

Laden Sie STMicroelectronics STM32F103ZET6 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 9.479
$ 9.346
Stock
594,900
442,491
Authorized Distributors
6
6
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
72 MHz
72 MHz
Number of I/Os
112
112
Interface
CAN, IrDA, LIN, SD, USB
CAN, IrDA, LIN, SDIO, USB
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
RAM Size
64 kB
64 kB
EEPROM Memory Size
0 B
0 B
Flash Memory Size
512 kB
512 kB
Peripherals
CRC, POR, RTC
POR, RTC
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
Number of ADC Channels
-
-
Number of DAC Channels
-
-
ADC Channels (Resolution)
21-Ch 12-Bit (3)
21-Ch 12-Bit
DAC Channels (Resolution)
2-Ch 12-Bit (2)
2 Ch 12-Bit
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2008-12-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Verwandte Teile

STMicroelectronicsSTM32L486ZGT6
Ultra-low-power with FPU ARM Cortex-M4 MCU 80 MHz with 1 Mbyte Flash, LCD, USB OTG, AES-256
AT91SAM ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP128
Texas InstrumentsTM4C1231H6PGEI7
MCU 32-bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP Tray
Texas InstrumentsTM4C1231H6PGEI7R
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP T/R
Texas InstrumentsTM4C1233H6PGEIR
MCU 32-bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 144-Pin LQFP T/R

Beschreibungen

Beschreibungen von STMicroelectronics STM32F103ZET6, die von den Distributoren bereitgestellt werden.

MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Frame
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PQFP144
STMicroelectronics STM32F1 MCU, ARM Cortex-M3, 144-Pin LQFP, 1 CAN
Mainstream Performance line, ARM Cortex-M3 MCU with 512 Kbytes Flash, 72 MHz CPU, motor control, USB and CAN
STM32F Series 512 kB Flash 64 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-144
Microcontroller STM32F103; 32bit ARM CortexM3; 72MHz; FLASH 512kB; SRAM 64kB; USB; CAN; SDIO; DAC; 2-3.6V; -40+85deg.C; LQFP144
MCU, 32BIT, CORTEX-M3, 72MHZ, LQFP-144; Product Range: STM32 Family STM32F1 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 512KB; RAM Memory Size: 64KB; No. of
Device Core = ARM® Cortex® M3 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 72 / Program Memory Type = Flash / Program Memory Size kB = 512 / Data Memory Size kB = 512 / RAM Memory Size kB = 64 / Interfaces = SPI / Interfaces = I²C / Interfaces = CAN / Interfaces = USART / Interfaces = USB / Interfaces = SDIO / Interfaces = I²S / ADC Channels = 3 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 112 / Number of Timers/Counters = 8 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 144 / Mounting Type = SMD / Packaging = Tray / Length mm = 20 / Width mm = 20 / Height mm = 1.6

Aliasnamen des Herstellers

STMicroelectronics verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. STMicroelectronics ist möglicherweise auch unter den folgenden Namen bekannt:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • STM32F103ZET6 .
  • STM32F103ZET6.
  • STM32F103ZET6..
  • STM32F103ZET6...