Beschreibungen von STMicroelectronics STM32F100C8T6B, die von den Distributoren bereitgestellt werden.
MCU 32-bit STM32F ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP Tray
STM32F100C8T6B,32BIT ARM CORTEX M3 MICROCONTROLLER,24MHZ,64 KB FLASH,48-PIN LQFP
64KB 2V~3.6V ARM Cortex-M3 24MHz 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 24MHz, CMOS, PQFP48
STMicroelectronics STM32F1 MCU, ARM Cortex-M3, 48-Pin, LQFP, 0CAN Ch
Low & medium-density value line, advanced ARM-based 32-bit MCU with 16 to 128 KB Flash
32b ARM Cortex-M3 MCU, 24MHz, 64KB Flash, 8KB RAM, LQFP
STM32F Series 32 kB Flash 4 kB RAM 24 MHz 32-Bit Microcontroller - LQFP-48
ARM-M3 24MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
32BIT Cortex MCU LQFP48 64KB RoHSconf
IC, MCU, 32BIT, 64K FLASH, 48LQFP; Controller Family/Series:ARM Cortex-M3; Core Size:32bit; No. of I/O's:37; Program Memory Size:64 KB; RAM Memory Size:8KB; CPU Speed:24MHz; Oscillator Type:External, Internal; No. of Timers:6; Peripherals:ADC, DAC, DMA, PWM, RTC, Timer; No. of PWM Channels:6; Digital IC Case Style:LQFP; Supply Voltage Range:2V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:48; SVHC:No SVHC (15-Dec-2010); Interface:I2C, SPI, USART; Interface:CEC, I2C, JTAG, SPI, USART; Peripherals:ADC, DAC, DMA; Program Memory Size:64KB
Device Core = ARM® Cortex® M3 / Data Bus Width bit = 32 / Instruction Set Architecture = RISC / Family Name = STM32 / Clock Frequency Max. MHz = 24 / Program Memory Type = Flash / Program Memory Size kB = 64 / Data Memory Size kB = 64 / RAM Memory Size kB = 8 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / ADC Channels = 10 / ADC Resolution bit = 12 / DAC Resolution bit = 12 / Number of Programmable I/Os = 37 / Number of Timers/Counters = 7 / Supply Voltage Min. V = 2 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / Packaging = Tray / Length mm = 9 / Width mm = 9 / Height mm = 1.6