STMicroelectronics SMBJ24A-TR

SMBJ Series 600 W 28.1 V Uni Directional Surface Mount TVS Diode - DO-214AA
$ 0.14
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für STMicroelectronics SMBJ24A-TR herunter.

IHS

Datasheet10 SeitenVor 14 Jahren

Upverter

TME

Farnell

Nu Horizons

Bestandsverlauf

3-Monats-Trend:
+8.61%

CAD-Modelle

Laden Sie STMicroelectronics SMBJ24A-TR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.14
$ 0.107
$ 0.107
Stock
1,529,892
1,990,558
1,990,558
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
28.1 V
28.1 V
28.1 V
Clamping Voltage
50 V
38.9 V
38.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
80 A
15.4 A
15.4 A

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Verwandte Teile

600W,22V 5%,unidir,smb Tvs Rohs Compliant: Yes
Transient Suppressor Diode, single, unidir; |Vishay SM6T24A-E3/5B
600W TVS Diode, Unidirectional, 22.8V Breakdown, 42.8V Clamp, SMB
BournsSMBJ24A
TVS Diode, Transil SMBJ, Unidirectional, 24 V, 38.9 V, DO-214AA (SMB), 2 Pins
BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ28A
TVS Diode, Unidirectional, 600W, 13.3A, 31.1V, 45.4V, SMB (DO-214AA), SMD, 2.2mm H

Beschreibungen

Beschreibungen von STMicroelectronics SMBJ24A-TR, die von den Distributoren bereitgestellt werden.

SMBJ Series 600 W 28.1 V Uni Directional Surface Mount TVS Diode - DO-214AA
TVS Diode, Transil SMBJ, Unidirectional, 24 V, 50 V, DO-214AA (SMB), 2 Pins
STMicroelectronics UnidirectionalTVSDiodes, Maximum clamping voltage 50V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 26.7V
DIODE, TVS, 24V, 600W; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 38.9V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 26.7V; Breakdown Voltage Max: 28.1V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakover Voltage Min: 26.7V; Capacitance Cd @ Vr Typ: 1112pF; Clamping Voltage @ 8/20µs Max: 50V; Diode Type: Unidirectional TVS; External Depth: 3.56mm; External Length / Height: 2.44mm; External Width: 5.59mm; Peak Pulse Current Ippm: 15.4A; Power Dissipation Pd: 600W; Reverse Leakage Current Max: 1µA; SMD Marking: BUJ; Stand-off Voltage: 24V; Test Current: 1mA
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 24 / Clamping Voltage V = 38.9 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 80 / Breakdown Voltage Min. V = 26.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Min. kV = 30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 245

Aliasnamen des Herstellers

STMicroelectronics verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. STMicroelectronics ist möglicherweise auch unter den folgenden Namen bekannt:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • SMBJ24A-TR.