STMicroelectronics M74HC161B1R

74HC Series 6 V Synchronous Presettable 4 Bit Binary Counter Through Hole-DIP-16
Obsolete
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für STMicroelectronics M74HC161B1R herunter.

IHS

Datasheet12 SeitenVor 15 Jahren

Mouser

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Future Electronics

Alternative Teile

Price @ 1000
$ 0.392
$ 0.392
Stock
280,241
365,351
365,351
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
21 MHz
44 MHz
44 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Lieferkette

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Verwandte Teile

Texas InstrumentsSN74HC161N
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Texas InstrumentsSN74HC161NE4
COUNTER, SYNCHRONOUS BINARY; 4 BIT SYNCHRONOUS BINARY COUNTER; 0 TO 5 V; PDIP
Texas InstrumentsSN74HC163N
Counter; 4-Bit Synchronous Binary Counters; 0 to 5 V; 500 ns @ 4.5 V; PDIP
Counter Single 4-Bit Sync Binary UP Automotive 16-Pin PDIP Tube
onsemi74VHC161N
Counter IC Binary Counter Element 4 Bit Positive Edge 16-PDIP
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Beschreibungen

Beschreibungen von STMicroelectronics M74HC161B1R, die von den Distributoren bereitgestellt werden.

74HC Series 6 V Synchronous Presettable 4 Bit Binary Counter Through Hole-DIP-16
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Synchronous Presettable 4-Bit Counter; Logic Type:Counter; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; IC Generic Number:74HC161 ;RoHS Compliant: Yes
The M74HC161 is an high speed CMOSSYNCHRONOUS 4-BIT BINARY PRESETTABLE COUNTER fabricated with silicon gate C2MOS technology. The CLOCK input is active on the rising edge. Both LOAD and CLEAR inputs are active LOW. Presetting is synchronous on the rising edge of the clock, the function is cleared asynchronously. Two enable inputs (TE and PE) and Carry output are provided to enable easy cascading of counters, which facilities easy implementation of N-bit counters without using external gates. All inputs are equipped with protection circuits against static discharge and transient excess voltage.

Aliasnamen des Herstellers

STMicroelectronics verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. STMicroelectronics ist möglicherweise auch unter den folgenden Namen bekannt:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics