STMicroelectronics L78L05ACUTR

Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 3 Pins, SOT-89
$ 0.144
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für STMicroelectronics L78L05ACUTR herunter.

ODG (Origin Data Global)

Datasheet45 SeitenVor 10 Jahren

Upverter

STMicroelectronics

Farnell

DigiKey

Bestandsverlauf

3-Monats-Trend:
+20.10%

CAD-Modelle

Laden Sie STMicroelectronics L78L05ACUTR Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.144
$ 0.12
$ 0.12
Stock
5,475,734
8,786,329
8,786,329
Authorized Distributors
6
6
6
Case/Package
SOT-89
SOT-89
SOT-89
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
4.75 V
4.75 V
4.75 V
Max Output Voltage
5.25 V
5.25 V
5.25 V
Accuracy
4 %
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Verwandte Teile

STMicroelectronicsL78L05ABUTR
STMicroelectronics Linear Regulator, 5V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin
STMicroelectronicsL78L33ACUTR
STMicroelectronics Linear Regulator, 3.3V Out, 100mA Max, Single Ch, SOT-89, SMD, 3-Pin
STMicroelectronicsL78L33ABUTR
Linear Voltage Regulator, Fixed, Positive, 5.3 V to 30 V, 3.3 V, 100 mA, 3 Pins, SOT-89
Texas InstrumentsLM317LCPK
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2 V ~ 32 V 100mA SOT-89-3

Beschreibungen

Beschreibungen von STMicroelectronics L78L05ACUTR, die von den Distributoren bereitgestellt werden.

Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 3 Pins, SOT-89
L78L Series 100 mA 5 V Three Terminal Positive Voltage LDO Regulator - SOT-89
L78L05ACUTR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 5 V, +/-5%, 3-PIN SOT-89
49dB@(120Hz) 100mA Fixed 5V Positive 30V SOT-89 Linear Voltage Regulators (LDO) ROHS
Standard Regulator Pos 5V 0.1A 4-Pin (3+Tab) SOT-89 T/R
5V LDO Regulator, 100mA, 30V In, SOT-89, SM
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5VBIPolar, PSSO3
IC REG LINEAR 5V 100MA SOT89-3
Ic - Regulator; Output Current:0.1A; Out |Stmicroelectronics L78L05ACUTR.
LDO Regulators; L78L05ACUTR; STMICROELECTRONICS; 100 mA; Fixed; 1; 5 V
STMicroelectronics Linear voltage regulator chip, 5 Voutput, 100mAmaximum output, single output, SOT-89, surface mount, 3needle
STMICROELECTRONICS L78L05ACUTRLinear Voltage Regulator, Fixed, 3-Terminal, Positive, 10V To 30V In, 5V And 0.1A Out, SOT-89-3
SMD Chip Resistor, 3 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: CRCW04023K00FKED)
L78L05 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.6mm 100mA 0C~125C
V REG, 1.7VDO, 0.1A, 5V, 5%, 3SOT89; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 30V; Product Range: 7805 Voltage Regulators; Ou
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.
Fixed Output Voltage V = 5 / Output Current mA = 100 / Polarity = Positive / Load Regulation mV = 60 / Line Regulation mV = 150 / Dropout Voltage V = 2 / Quiescent Current (Iq) mA = 6 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-89 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 4.6 / Width mm = 2.6 / Height mm = 1.6 / Reflow Temperature Max. °C = 260

Aliasnamen des Herstellers

STMicroelectronics verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. STMicroelectronics ist möglicherweise auch unter den folgenden Namen bekannt:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • L78L05ACUTR.