Beschreibungen von Standex-Meder Electronics HM24-1A83-02, die von den Distributoren bereitgestellt werden.
Reed Relay 24VDC 1KOhm 3A SPST-NO(68x19x19.8)mm THT Dry
Reed Relay, 1 Form A, SPST-NO, 24V High Voltage PCB Mounting
Dry Reed Relay, 1 Form A, SPST, MBB, 0.024A (Coil), 30VDC (Coil), 575mW (Coil), 3A (Contact), 7500VDC (Contact), DC Input, Random, AC/DC Output
RELAY, REED, SPST-NO, 7.5KV, 3A, THT; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Product Range: HM Series; Relay Mounting: Through Hole; Coil Resistance: 1kohm; Switching Current Max: 3A; Switching Voltage Max: 7.5kV;
Relay, Reed, Spst-No, 7.5Kv, 3A, Tht; Rango De Producto:Serie Hm; Tensión De La Bobina:24Vdc; Bobina, Resistencia:1Kohm; Corriente De Conmutación Máx.:3A; Tensión De Conmutación Máx.:7.5Kv; Contacto, Configuración:Spst-No |Standexmeder HM24-1A83-02
RELAY, REED, HIGH-VOLTAGE, 24VDC; Coil Voltage VDC Nom:24V; Coil Resistance:1kohm; Switching Current Max:3A; Switching Voltage Max:7.5kV; Contact Configuration:SPST-NO; Relay Mounting:PCB; External Height:19.8mm; External Width:68mm; External Depth:19mm; SVHC:No SVHC (18-Jun-2012); Coil Voltage Max:30VDC; Contact Configuration:SPST-NO; Contact Current AC Max:3A; Contact Current DC Max:3A; Contact Current Max:5A; Contact Resistance:150mohm; Contact Voltage AC Max:7.5kV; Contact Voltage DC Max:7.5kV; External Length / Height:19.8mm; Mounting Type:PCB; No. of Pins:4; No. of Poles:1; Operating Temperature Max:70°C; Operating Temperature Min:-20°C; Operating Time:3ms; Release Time:1.5ms; Switch Current Max:3A; Switch Power Max:50W; Switching Power Max:50W; Switching Voltage Max:7.5kV