Beschreibungen von Square D QOU330, die von den Distributoren bereitgestellt werden.
Miniature Circuit Breaker, QO Series, 30A, 3 Pole, 120/240V AC, 10kA at 120/240V AC
Circuit Breaker, Miniature, 3-Pole, 30A, 240VAC, Mtg.Flush/Surface or DIN
Schneider Electric Thermal Magnetic Circuit Breaker; 3-Pole; 30A; 240VAC; Lever; Box Lug Terminal; UL 489
CIRCUIT BREAKER, THERMAL MAG, 3P, 30A; V; CIRCUIT BREAKER, THERMAL MAG, 3P, 30A; Voltage Rating VDC:48V; Voltage Rating VAC:240V; Current Rating:30A; No. of Poles:3; Circuit Breaker Mounting:DIN Rail; Actuator Style:Toggle; Series:QO; Current Rating:30A
Square D QOU330 Qo Miniature Circuit Breaker Brand: Square D. Part Number: QOU330. Square D QO Miniature Circuit Breaker, Type QOU Standard Unit Mount, 240 VAC, 30 A, 50/60 Hz, 10 kA Interrupt, Thermal/Magnetic Trip, 3 Pole, 3 ph, Toggle Actuator, Box Lug, 14 to 2 AWG Wire, DIN Rail/Flush Mount, 104 deg F, 2.95 in L x 2.25 in W x 4.05 in H, Black. Additional Description: SQD -QOU330 MINIATURE CIRCUIT BREAKER 240V 30A. Catalog Description: Mini circuit breaker, QOU, 30A, 3 pole, 240VAC, 10kA..