Beschreibungen von Square D HGL36050, die von den Distributoren bereitgestellt werden.
Molded Case Circuit Breaker, POWERPACT H Series, 50A, 3 Pole, 600V AC, 65kA at 240V AC
Schneider Electric Molded Case Circuit Breaker; 3-Pole; 50A; 600VAC/250VDC; 35kA @ 480VAC; Lugs - Both Ends; UL 489
Circuit Breaker 3-pole, 600 Vac 50/60 Hz
3 Pole(s), 50A, 690VAC, Panel Mount
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 5; CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 50A; Product Range:PowerPact Series; Current Rating:50A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail
Square D HGL36050 Powerpact Molded Case Circuit Breaker Brand: Square D. Part Number: HGL36050. Square D, HGL36050, Hgl Molded Case Circuit Breaker, Series: HGL, 600 V AC/250 V DC, 50 A, 50/60 Hz Frequency, 65 kA at 240 VAC/35 kA at 480 VAC/18 kA at 600 VAC/20 kA at 250VDC Interrupt, H Frame, Thermal Magnetic Trip, 400 A Hold, 850 A Trip, 3 Pole, Line/Load Lug Connection, 14 to 3/0 AWG Wire, -13 to 158 deg F, 86 mm L x 104 mm W x 163 mm H Dimensions. Additional Description: SQD -HGL36050 MOLDED CASE CIRCUIT BREAKER 600V 50A. Catalog Description: Circuit breaker, PowerPacT H, 50A, 3 pole, 600VAC, 18kA, lugs, thermal magnetic, 80%..