Beschreibungen von Square D HGL36040, die von den Distributoren bereitgestellt werden.
Molded Case Circuit Breaker, POWERPACT H Series, 40A, 3 Pole, 600V AC, 65kA at 240V AC
MOLDED CASE CIRCUIT BREAKER, 3-POLE, 600V 40A, HGL SERIES
Powerpact H-Frame Thermal Mgnetic Circuit Breaker
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
3 Pole(s), 40A, 690VAC, Panel Mount
CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 4; CIRCUIT BREAKER, THERMAL MAGNETIC, 3P, 40A; Product Range:PowerPact Series; Current Rating:40A; No. of Poles:3 Pole; Voltage Rating VDC:250VDC; Voltage Rating VAC:600VAC; Circuit Breaker Mounting:DIN Rail
Square D HGL36040 Powerpact Molded Case Circuit Breaker Brand: Square D. Part Number: HGL36040. Square D PowerPact Molded Case Circuit Breaker, Series: HGL, 600 VAC/250/500 VDC, 40 A, 50/60 Hz Frequency, 18 to 20 kA Interrupt, H Frame, Thermal/Magnetic Trip, 400 to 850 A Trip, 3 Pole, Line/Load Lug Connection, 14 to 3/0 AWG Wire, 104 deg F, 6.4 in H x 4.12 in W x 4.36 in D Dimensions. Additional Description: SQD -HGL36040 MOLDED CASE CIRCUIT BREAKER 600V 40A. Catalog Description: Circuit breaker, PowerPacT H, 40A, 3 pole, 600VAC, 18kA, lugs, thermal magnetic, 80%..