Beschreibungen von Square D D321N, die von den Distributoren bereitgestellt werden.
Fusible, Safety Switch, General Duty, 240 V, 3PST
Square D D321N General Duty Safety Switch Brand: Square D. Part Number: D321N. Square D General Duty Safety Switch, Enclosed Fusible, Series: E3, 240 VAC, 30 A, 3 hp/7.5 hp, 1/3 ph, 50/60 Hz Frequency, 3 Pole, 3 Wires, 100 kA Short Circuit, 3PST Contact Form, Handle Actuator, NEMA 1 Enclosure, Surface Mounting, Lug Terminal, 9.25 in H x 6.75 in W x 3.63 in D Dimensions, Steel, Galvanized. Additional Description: SQD -D321N SWITCH FUSIBLE GD 240V 30A 3P NEMA1. Catalog Description: Safety switch, general duty, fusible, 3 pole, 4 wire, 240VAC, 30A, Type 1, with neutral..