Beschreibungen von Square D BDL36100, die von den Distributoren bereitgestellt werden.
Molded Case Circuit Breaker, POWERPACT B Series, 100A, 3 Pole, 347/600V AC, 25kA at 240V AC
Circuit Breaker, PowerPact B-Frame, D Interrupt rating, Unit Mount, 3-Pole, 100A | Schneider Electric BDL36100
Schneider Electric Molded Case Circuit Breaker; 3-Pole; 100A; 600VAC/250VDC; 18kA @ 480VAC; Lugs - Both Ends; UL 489
CIRCUIT BREAKER, 3 POLE, 100A, 240VAC
3 Pole(s), 100A, 525VAC, Din Rail
MOLDED CASE CIRCUIT BRKR 600Y/34
CIRCUIT BREAKER, 3 POLE, 100A, 240VAC; Product Range:PowerPact B Series; Current Rating:100A; No. of Poles:3 Pole; Voltage Rating VDC:-; Voltage Rating VAC:240V; Circuit Breaker Mounting:DIN Rail, Panel RoHS Compliant: Yes
Square D BDL36100 Powerpact Molded Case Circuit Breaker Brand: Square D. Part Number: BDL36100. Square D PowerPact Molded Case Circuit Breaker, Type BDL, 600Y/347 VAC, 250 VDC, 100 A, 50/60 Hz, 10/14/18/25 kA Interrupt, B Frame, Thermal Magnetic Trip, 1000 to 1500 A Trip, 3 Pole, Toggle Handle Actuator, EverLink Line/Load, 6 to 2/0 AWG Aluminum, 14 to 3/0 AWG Copper Wire, IP40/IK07, Clip-On/DIN Rail/Threaded Mount, -13 to 158 deg F, 3.19 in W x 3.15 in D x 5.39 in H, Gray. Additional Description: SQD -BDL36100 MOLDED CASE CIRCUIT BRKR 600Y/347V 100A. Catalog Description: Circuit breaker, PowerPacT B, 100A, 3 pole, 600Y/347VAC, 14kA, lugs, thermal magnetic, 80%..