Beschreibungen von Square D 9070T100D2, die von den Distributoren bereitgestellt werden.
Control Transformer, 100 VA, Not Rated, 24V AC, 240/480V AC
Industrial Control Transformer, 100Va; Chassis Mount Transformer Type:Industrial Control; Secondary Voltages:24V; Power Rating:100Va; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Single Secondary; Current Rating:- Rohs Compliant: Yes |Square D By Schneider Electric 9070T100D2
" Square D (Schneider Electric) 9070T100D2 Power Supply Transformer. Square D™ Control Transformer, Type T Industrial, Series: 9070, 240/480 VAC Primary, 24 VAC Secondary, 100 VA Power, 50/60 Hz Frequency, 1 ph, Screw Clamp Connection, Panel Mounting, 105 deg C Insulation, Open Enclosure, 55 deg C, 2.89 in H x 3.38 in W x 3.34 in D Dimensions. Additional Description: SQD -9070T100D2 TRANSFORMER CONTROL 100VA 240/480V-24V. Catalog Description: Square D,TRANSFORMER CONTROL 100VA 240/480V-24V,1-Phase,100VA,105 °C,240x480V,24V,55 Degrees C,Copper,Industrial Control Transformer,Open,Panel,Screw Clamp,Specifically designed to handle high inrush associated with contactors and relays for applications such as conveyor systems, paint lines, punch presses or overhead cranes,UL Listed, CSA, CE Marked."