Beschreibungen von Square D 9002AW1, die von den Distributoren bereitgestellt werden.
Switch Foot SPDT 5A 600VAC Spring Return | Schneider Electric 9002AW1
Heavy Duty Foot Switch, Momentary Action, Length: 8 9/16 in
Switch Foot SPDT 600VAC 600VDC Conduit
FOOT SWITCH, HARMONY, INDUSTRIAL
UNSHIELDED SPRING RETURN WITH MECH LATCH
SWITCH, FOOT, SPDT, 5A, 600VAC; Product; SWITCH, FOOT, SPDT, 5A, 600VAC; Product Range: -; Contact Configuration: SPDT; Switch Operation: -; Contact Current Max: 5A; Contact Voltage AC Nom: 600V; External Height: -; External Width: -; External Depth: -
Square D 9002AW1 Harmony Foot Switch Brand: Square D. Part Number: 9002AW1. Square D Harmony Foot Switch, Heavy Duty Unshielded, Series: 9002, 600 VAC/VDC, 5 A, SPDT Contact Configuration, 15 A at 120 VAC, 10 A at 240 VAC, 6 A at 480 VAC, 5 A at 600 VAC, 15 A at 125/250/600 VDC Contact, 1 Pole, Spring Return Action, Pedal Actuator, NEMA 2/4/13 Enclosure, Aluminum, Yellow, 8-9/16 in L x 4-1/2 in W x 3-7/8 in H Dimensions. Additional Description: SQD -9002AW1 FOOT SWITCH 600VAC 5AMP +OPTIONS. Catalog Description: Foot Switch, Harmony 9002AW, industrial, unshielded, SPDT contact, NEMA 2, 4, 13 enclosure, 5A resistive at 600V AC..