Beschreibungen von Square D 2510FG1P, die von den Distributoren bereitgestellt werden.
Fractional Horsepower Manual Starter, 16A, NEMA 1, 1-Pole, Toggle Operated, Red Indicator,
Manual Motor Starter, 1 P, 1 Phase, Toggle, 16 A
Schneider MANUAL STARTER 277VAC
Manual Starter, 1-Ph, 1Hp, 277Vac, 16A; Motor Starter Type:Non-Reversing Starter; Power Rating:1Hp; No. Of Phases:Single Phase; No. Of Poles:1 Pole; Current Rating:16A; Supply Voltage Min:-; Supply Voltage Max:277Vac Rohs Compliant: No |Square D By Schneider Electric 2510FG1P
Square D 2510FG1P Manual Starter Brand: Square D. Part Number: 2510FG1P. Square D, 2510FG1P, Manual Motor Starter, Type F Non-Reversing, Series: 2510F, 277 V AC, 16 A, 1 hp Motor, 1 Pole, Manual Reset, 1 ph, Screw Clamp Connection, Thermal Melting Alloy Overload Relay, Toggle Control, NEMA 1 Enclosure, Plastic, 4.25 in H x 2.44 in W x 2.75 in D Dimensions. Additional Description: SQD -2510FG1P MANUAL STARTER 277VAC. Catalog Description: Manual starter, fractional horsepower, 16A, 1 pole, 1HP at 277VAC, toggle operated, red indicator, NEMA 1 enclosure..