Eaton SC20ML1S31

Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
$ 0.646
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton SC20ML1S31 herunter.

IHS

Datasheet10 SeitenVor 12 Jahren

element14 APAC

RS (Formerly Allied Electronics)

Souriau SCT

Farnell

Bestandsverlauf

3-Monats-Trend:
+41.86%

Lieferkette

Country of OriginUSA
Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Verwandte Teile

ITT / Cannon192990-0090
ITT Cannon Circular Connector Pin, T2P Series, Receptacle, Crimp, 26-24 AWG
ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon192990-0110
ITT Cannon T2P Series Circular Connector Receptacle, Crimp, 18-16 AWG
Female stamped and formed crimp contact, size #16, delivered loose, Gold and Tin plating
Female stamped and formed crimp contact, size #16, on a reel, selective Gold plating
Circular Contact, Skt, 20-16Awg, Crimp; |Souriau-Sunbank / Eaton RC16M23K

Beschreibungen

Beschreibungen von Eaton SC20ML1S31, die von den Distributoren bereitgestellt werden.

Female stamped and formed crimp contact, size #16, delivered loose, Gold and Nickel plating
Souriau SCT
Souriau Circular connector pins UTSseries, Mother seat, Crimp connection, Pin size16, 22 → 20 AWGwire_gauge
UTS Series Size 16 Female Crimp Contact for use with Circular Connector | Souriau-Sunbank by Eaton SC20ML1S31
Size 16 Selective plated CONTACT 20 AWG LP
Contact SKT Crimp ST Cable Mount Loose
CONN SOCKET 20-22AWG GOLD CRIMP
CONTACT, SKT, S&F, 20-22 AWG, PK 25; Product Range: Trim Trio Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 20AWG; Wire Size AWG Min: 22AWG; For Use With: TRIM TRIO Series Circular Connect

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN