Eaton SC14ML1S18

Female stamped and formed crimp contact, size #16, delivered loose, Gold and Tin plating
$ 1.225
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Eaton SC14ML1S18 herunter.

IHS

Datasheet10 SeitenVor 12 Jahren

Newark

element14 APAC

Souriau SCT

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-6.25%

Lieferkette

Introduction Date2014-08-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Verwandte Teile

ITT / Cannon192990-0090
ITT Cannon Circular Connector Pin, T2P Series, Receptacle, Crimp, 26-24 AWG
ITT / Cannon192922-1470
Connector Accessory, 0.046in Min Cable Dia, 0.081in Max Cable Dia, Contact, Brass
ITT / Cannon192990-0110
ITT Cannon T2P Series Circular Connector Receptacle, Crimp, 18-16 AWG
Female stamped and formed crimp contact, size #16, on a reel, selective Gold plating
Circular Contact, Skt, 20-16Awg, Crimp; |Souriau-Sunbank / Eaton RC16M23K
Circular Contact, Skt, 22-20Awg, Crimp; |Souriau-Sunbank / Eaton RC20M12K

Beschreibungen

Beschreibungen von Eaton SC14ML1S18, die von den Distributoren bereitgestellt werden.

Female stamped and formed crimp contact, size #16, delivered loose, Gold and Tin plating
Souriau SCT
Contact F 16 Size Crimp ST Cable Mount 14AWG Loose
Contact, Skt, S&f, 14 Awg, Pk 25; |Souriau-Sunbank/eaton SC14ML1S18
Souriau Circular connector pins UTSseries, Mother seat, Crimp connection, Pin size16, 14 AWGwire_gauge
UTS Series, Size 16 Female Crimp Contact for use with Circular Connector | Souriau-Sunbank by Eaton SC14ML1S18
TRIM TRIO CONTACTS SIZE 16 SELECTIVE PLATED
CONTACT, SKT, S&F, 14 AWG, PK 25; Series:SC-M; For Use With:TRIM TRIO Connectors; Contact Gender:Socket; Wire Size (AWG):14 AWG; Contact Termination:Crimp; Contact Size:16; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (15-Dec-2010); Connector Type:Contact, Crimp; Current Rating:13A; Gender:Receptacle

Aliasnamen des Herstellers

Eaton verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Eaton ist möglicherweise auch unter den folgenden Namen bekannt:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN