Beschreibungen von Sola/Hevi-Duty HS1F1.5AS, die von den Distributoren bereitgestellt werden.
Sola/Hevi-Duty HS1F15AS Automation Transformer. SolaHD Automation Transformer, Non-Ventilated Encapsulated, Series: HS1, 240/480 VAC Primary, 120/240 VAC Secondary, 1.5 kVA Power, 60 Hz Frequency, 1 Phase, 6.25/3.13 A, 12.5/6.25 A Maximum, Lead Wire Connection, Wall Mounting, 200 deg C Insulation, NEMA 3R Enclosure, 115 deg C, Rolled Steel Housing Material, 12 in H x 10 in W x 7 in D Dimensions. Additional Description: SOLA-HS1F1.5AS 1.5KVA 240X480-120/240 ENCAPSULATED. Catalog Description: Transformers, Low Voltage, Single Phase, Shielded, KVA Rating: 1.5 KVA, Primary Voltage: 240 x 480 VAC @ 60 Hz, Secondary Voltage/Hz: 120/240 AC @ 60HZ, Taps: 115 Degree C, Winding Material: Mounting Holes in the Enclosure, Mounting: UL-3R, Enclosure Type.