SMC KQ2H16-00A

SMC Pneumatics Fitting; Straight Connector; 16mm Tube OD; 16mm Tube OD; White; Brass Body
$ 5.89
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für SMC KQ2H16-00A herunter.

Coast Pneumatics

Datasheet0 SeitenVor 0 Jahren

RS (Formerly Allied Electronics)

TME

Bestandsverlauf

3-Monats-Trend:
-13.14%

Beschreibungen

Beschreibungen von SMC KQ2H16-00A, die von den Distributoren bereitgestellt werden.

SMC Pneumatics Fitting; Straight Connector; 16mm Tube OD; 16mm Tube OD; White; Brass Body
KQ2, One-touch Fitting, for Metric Size Tube, No Connection Thread
SMC KQ2H*-00, ONE-TOUCH FITTING WHITE COLOR - STRAIGHT UNION
ONE-TOUCH FITTING, 16 MM TUBE SIZE, KQ2 SERIES
KQ2H SERIES FITTINGS KQ2 Series: Length, Overall : 22.5 mm Color : OrangeMaterial, Body : BrassMaterial, Gasket : PVCOperating Fluid : Air, WaterPressure, Operating : 1.0 MPa (Max.)Proof Pressure : 3.0 MPaTemperature, Ambient, Maximum : +60 °CTemperature, Ambient, Minimum : -5 °CThread Type : NTPType : MaleWeight : 10 g SMC's one-touch fittings are designed for smooth insertion, excellent gripping and easy release. A special tube seal and a large tube insertion depth insure a positive seal against the tubing and help eliminate leakage. The fittings accept many types of thermoplastic tubing and are applicable for both vacuum and positive pressure applications. The o-ring and barbed design allows the fitting to rotate into the desired position upon installation. A wide selection of sizes, body styles and thread types are available. Also, available in inch and metric sizes

Aliasnamen des Herstellers

SMC verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. SMC ist möglicherweise auch unter den folgenden Namen bekannt:

  • SMC CORPORATION
  • SMC Corporation of America
  • SMSC
  • SMC(Sangdest Microelectronicstronic (Nanjing))
  • SMC CORP
  • SMCCRP
  • SMC Corp of America
  • SMC of America
  • STANDARD MICROSYSTEMS CORPORAT
  • Standard Microsystems
  • STANDARD MICROSYSTEM
  • SMC PNEUMATICS
  • SMC PNEUMATIC
  • SMC DIODE SOLUTIONS
  • SMC PNEUM
  • SMCSEMI
  • SMC FITTINGS
  • SYNERGY MICROWAVE CORP
  • SMC Semiconductor