Beschreibungen von Siemens 3SU11002BF601MA0, die von den Distributoren bereitgestellt werden.
SELECTOR SWITCH, ILLUMINABLE, 22 MM, ROUND, PLASTIC, WHITE, SELECTOR SWITCH, SHORT, 2 SWITCH
Rotary Switch, 2 Positions, DPST, Latched, 500VDC, Screw Terminal, Panel Mount
Siemens 3SU11002BF601MA0 SIRIUS ACT toggle Switch 22mm illuminated
Siemens Selector switch, O-I, black, white - 3SU11002BF601MA0
Siemens Industry Inc Sel Sw 2Pos Mtnd Short Handle Wht
Toggle switch, 1 Form A (N/O) + 1 Form B (N/C), round, white, 2 stage, 90°, Off-On, 10 A, 500 V, 3SU1100-2BF60-1MA0
Selector Sw, 10A, 500V, Screw; No. Of Switch Positions:2 Position; Contact Voltage Ac Nom:500V; Contact Voltage Dc Nom:500V; Contact Current Max:10A; Switch Terminals:Screw; Product Range:Sirius Act 3Su Series; Svhc:No Svhc Rohs Compliant: Yes |Siemens 3SU1100-2BF60-1MA0
Siemens 3SU1100-2BF60-1MA0 转换开关
SWITCH SELECT 2POS DPST 10A 500V
Siemens 3SU1100-2BF60-1MA0 (3SU11002BF601MA0), Selector Switch, Can Be Illum., 22Mm, Round, Plastic, Black, White, Short Selector Switch, 2 Switch Positions O-I, Latching, 10 30H/13 30H, With Holder, 1No, 1Nc, Screw Terminal