Sensonor Technologies 83711

SENSOR, PRESSURE, COMP, SP300-16A; Pressure Type: Absolute; Sensitivity, V/P: -; Operating Pressure Min: 0kPa;...

Preis und Lagerbestand

Beschreibungen

Beschreibungen von Sensonor Technologies 83711, die von den Distributoren bereitgestellt werden.

SENSOR, PRESSURE, COMP, SP300-16A; Pressure Type:Absolute; Sensitivity, V/P:-; Operating Pressure Min:0kPa; Operating Pressure Max:16bar; Supply Voltage Min:1.9V; Supply Voltage Max:3.6V; Sensor Case Style:SOIC; No. of P
SENSOR, PRESSURE, COMP, SP300-16A; IC Generic Number:SP300-16A; No. of Pins:14; Operating Pressure Range:0 to 1600kPa; Operating Temperature Range:-40°C to +125°C; Pressure Type:Absolute; Sensor Case Style:SOIC; Supply Voltage ;RoHS Compliant: Yes