Sensata PSD2450

Solid State Relays - Industrial Mount PM Peak Fire SSR 240VAC/50A
$ 141.655
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Sensata PSD2450 herunter.

IHS

Datasheet5 SeitenVor 9 Jahren

Electro Sonic

Newark

Master Electronics

X-ON

Lieferkette

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-11-14

Verwandte Teile

Sensata /CrydomA2450
TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 22.9mm 0.004A
Sensata /CrydomD2450
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.0034A
SensataCWA2450
Relay;SSR;Zero-Switching;Cur-Rtg 50A;Ctrl-V 120/240AC;Vol-Rtg 24-280AC;Pnl-Mnt
Schneider Electric6250AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 280 V ac
Schneider Electric6250AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V dc
MagnecraftW6250ASX1
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 50A; Ctrl-V 90-280AC; Vol-Rtg 24-280AC

Beschreibungen

Beschreibungen von Sensata PSD2450, die von den Distributoren bereitgestellt werden.

Solid State Relays - Industrial Mount PM Peak Fire SSR 240VAC/50A
Relay SSR 2mA 32V DC-IN 50A 280V AC-OUT 4-Pin
Solid State Relay Screw Mount, DC SCR, 50 A rms, 32 V
High current SSR rated to 150A @ 48-530 VAC - SCR output for heavy industrial loads - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
RELAY, SOLID STATE, 50A, 240VAC; Series:PS24; Control Voltage Type:DC; Max Load Current RMS:50A; Min Load Current RMS:40mA; Current, Surge:625A; Voltage, Load RMS Max:280V; Voltage, Load RMS Min:90V; Terminal Type:Screw; Approval ;RoHS Compliant: Yes
SSR, 50A, 240VAC; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:90Vrms to 280Vrms; Load Current:50A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CE; Approval Category:UL Recognised; Blocking Voltage:600V; Control Current Typ:2mA; Control Voltage DC Max:32V; Control Voltage DC Min:3V; Control Voltage Type:DC; External Depth:58.4mm; External Length / Height:22.9mm; External Width:45.7mm; I2t:1620s; Insulation Resistance:1000Mohm; Isolation Voltage:4kV; Leakage Current:10mA; Load Current Max:50A; Load Current Min:40mA; Load Current RMS Max:50A; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Output Type:SCR; RMS Load Current Min:40mA; RMS Load Voltage Max:280V; RMS Load Voltage Min:90V; Rate of Voltage Change dv / dt:500V/µs; Series:PS24; Surge Current:625A; Terminal Type:Screw; Voltage Drop @ Rated Current:1.6V

Aliasnamen des Herstellers

Sensata verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Sensata ist möglicherweise auch unter den folgenden Namen bekannt:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND