Sensata D4825

Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 80-530AC
$ 61.745
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Sensata D4825 herunter.

Bestandsverlauf

3-Monats-Trend:
+5.00%

Lieferkette

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-10-19

Verwandte Teile

Sensata /CrydomHD4825
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27mm 0.004A
SensataPF380D25
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) RoHS Compliant Solid State Relay 80C 4000V 25A
Sensata /CrydomPFE380D25
Solid state relay, 530 VAC, zero voltage switching, 24 VDC, 10 A, PCB mounting, PFE380D25
MagnecraftW6425DSX-1
Relay, 48 to 480 VAC, Solid State, 25 A, SPST, 83, 250, 625, 520, 1150 A, 10 mA
SOLID-STATE RELAY, 1 PHASE, 25A 200-480VAC, WITH HEAT SINK, DIN RAIL MOUNT
Relay; SSR; 400VAC Load Pwr; 20A Rtd Load; Zero Cross; 5-24VDC In; Screw Term.; w/Cover

Beschreibungen

Beschreibungen von Sensata D4825, die von den Distributoren bereitgestellt werden.

Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 25A;Ctrl-V 3-32DC;Vol-Rtg 80-530AC
D48 Series 25 A 80 to 530 V Zero Cross DC Control Solid State Relay Panel Mount
Solid State Relays - Industrial Mount PM IP00 530VAC/25A 3-32VDC In, ZC
Relay SSR 2mA 32V DC-IN 25A 530V AC-OUT 4-Pin
Relay Solid State; 32V DC Control; SPST-NO; 530V AC 25A Load
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel
- Solid State Relay - Load Current:25A - Terminal Type:Screw - Single Cycle Surge Current:250A - UL, CSA, VDE Approved 2.5-125 Amp; 120/240, 480 VAC; AC Output
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = Series 1 / Length mm = 44.5 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 57.3 / Contact Configuration = 1NO / Load Voltage Max. V = 530 / Load Current Min. mA = 150 / Load Current Max. A = 25 / Frequency Max. Hz = 440 / Load Voltage Min. V = 48
SSR, 25A, 480VAC; Control Voltage Range:3V DC to 32V DC; Operating Voltage Range:80Vrms to 530Vrms; Load Current:25A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:800V; Control Voltage DC Max:32V; Control Voltage DC Min:3V; Control Voltage Type:DC; External Depth:22.2mm; External Diameter:4.4mm; External Length / Height:57.2mm; External Width:44.4mm; Fixing Centres:47.6mm; Isolation Voltage:4kV; Load Current Min:40mA; Load Current RMS Max:25A; Must Release Voltage:1V; Output Type:Thyristor; RMS Load Current Min:40mA; RMS Load Voltage Max:530V; RMS Load Voltage Min:80V; Rate of Voltage Change dv / dt:500V/µs; Resistance:1500ohm; Series:D48; Single Cycle Surge Current:250A; Surge Current:250A; Terminal Type:Screw

Aliasnamen des Herstellers

Sensata verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Sensata ist möglicherweise auch unter den folgenden Namen bekannt:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND