Sensata CKRD2410

Solid state relay, 24-280 VAC, zero voltage switching, 4-32 VDC, 10 A, DIN rail, CKRD2410
$ 78.53
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Sensata CKRD2410 herunter.

IHS

Datasheet5 SeitenVor 5 Jahren

JRH Electronics

Electro Sonic

Sensata /Crydom

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-48.61%

Verwandte Teile

Sensata /CrydomD2410
Solid state relay, 3-32 VDC, zero voltage switching, 24-280 VAC, 10 A, PCB mounting, D2410
SensataCL240D10RC
Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 10A 3-32VDC RN
SensataCL240D10C
Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 10 A, PCB mounting, CL240D10C
Schneider Electric6210AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 32 V dc
Schneider Electric6210AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 10 A, 280 V ac
Schneider Electric70S2-04-C-10-M
Relays; SSR; 10A; Zero Cross; Triac; 3-30 VDC input; 24-280 VAC output; P/PCB-mt

Beschreibungen

Beschreibungen von Sensata CKRD2410, die von den Distributoren bereitgestellt werden.

Solid state relay, 24-280 VAC, zero voltage switching, 4-32 VDC, 10 A, DIN rail, CKRD2410
CRYDOM CKRD2410 Solid State Relay, SPST-NO, 10 A, DIN Rail, Cage Clamp, 24 Vrms, 280 Vrms
Relay;SSR;Zero-Switching;Cur-Rtg 10A;Ctrl-V 4-32DC;Vol-Rtg 24-280AC;Box Clamp
CKR Series 10 A 90 to 280 V Zero Cross DC Control Solid State Relay Din Rail
Relay SSR 12mA 32V DC-IN 10A 280V AC-OUT 4-Pin
Ic,Normally-Open Panel-Mount Solid-State Relay,1-Channel,M:Hl066hd4.3
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 10A Load
Solid State Relay, 1 Phase, Box Clamp, DIN Rail, SCR
Ratings from 10A to 30A @ 280 VAC - Slim 22.5mm (width) package - SCR output for heavy industrial loads - LED input status indicator - AC or DC control - Zero-crossing (resistive loads) or random-fire (inductive loads) output
Frequency Min. Hz = 47 / Termination Type = Clamp Terminal / Mounting Type = DIN Rail Mount / Width mm = 81.3 / Series = CKR / Length mm = 22.5 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 81.9 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 150 / Load Current Max. A = 10 / Frequency Max. Hz = 63 / Load Voltage Min. V = 24
SSR, 10A, 240VAC; Control Voltage Type:AC / DC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:24V AC to 280V AC; Peak Surge Current:120A; Load Current:10A; Switching Mode:Zero Crossing; Relay Terminals:Cage Clamp; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Control Current Min:15mA; Control Current Typ:20mA; Control Voltage DC Max:32V; Control Voltage DC Min:4.5V; External Depth:99mm; External Length / Height:81.3mm; External Width:22.4mm; Input Voltage Max:280V; Input Voltage Min:24V; Leakage Current:10mA; Load Current Max:10A; Load Current Min:150mA; Load Current RMS Max:10A; Output Type:SCR; RMS Load Current Min:0.15A; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:200V/s; Series:CKR240; Single Cycle Surge Current:120A; Surge Current:120A; Terminal Type:Box Clamp Type

Aliasnamen des Herstellers

Sensata verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Sensata ist möglicherweise auch unter den folgenden Namen bekannt:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND