Beschreibungen von Schurter 6100.3100, die von den Distributoren bereitgestellt werden.
Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
IEC Appliance Inlet C14; Panel Mount/Screw-On; Solder Terminals 3.5x0.8mm; 10A/250VAC; 70°C
6100-3, Mounting: Screw, Solder Terminals 3.5 X 0.8 Mm, Appliance Inlet: Iec C14
6100 Series 10 A 250 V -25 to +70C Screw Solder Terminal
AC Power Entry Modules PNL SCREW-ON SOLDER
IEC PLUG, 15 A/250 VAC, SOLDER TERMINAL, PANEL MOUNT, 6100 SERIES
IEC Power C. 6100-3 C14 screw IP40 3,5
Conn Inlet PL 3 POS Solder ST Panel Mount 1 Port Box
Flanged Male Inlet 15A 250VAC 3P Black
IEC320 AC Inlets/Outlets PNL SCREW-ON SOLDER
SCHURTER 6100 APPLIANCE INLET 10A 70
Schurter IEC, C14, , 250 V 15A
PWR ENT RCPT IEC320-C14 PNL SLDR
INLET, IEC, SOLDER, 10A; Product Range: -; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Panel Mount; Contact Termination Type: Solder; SVHC: No SVHC (15-Jan-2019); Approval Bodies: CCC; Approval
Gender = Inlet / Colour = Black / Termination Type = Soldering Terminal / Housing Material = Thermoplastic / Fuse = None / Current Rating A = 10 / Inlet Type = C14 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = VDE / Standards Met = UL Listed / Standards Met = CCC / Voltage Rating V = 250 / Connector Mounting Type = Screw Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / IP Rating = IP40 / Switch Type = None