Beschreibungen von Schurter 0034.6914, die von den Distributoren bereitgestellt werden.
Micro fuse 8.5 x 8.5 mm, 800 mA, T, 250 V (AC), 100 A breaking capacity, 0034.6914
Fuse, PCB Leaded, 800 mA, 250 VAC, MXT 250, Time Delay, Radial Leaded
Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 100A (IR), Through Hole
FUSE SUBMINIATURE TIME-LAG 0.8 A 250 VAC 8.5X8.5MM 2-PIN, SHORT PCB MNT
MXT 250, 0.8 A, 250 VAC, TIME-LAG T, FUSE, SUBMINIATURE FUSE
Mxt 250 Fuse T 800Ma/Plastic Bag |Schurter 0034.6914
FUSE SUBMINIATURE 0.8A 250V SLOW-BLOW RADIAL
Radial Fuse Dimensions ø x L: 8.5 x 8.5 mm Characteristic (time/current): Slow-Blow Series: MXT Rated voltage: 250 VAC
Miniature Fuse Short Time-lag 0,8A
FUSE, TIME-LAG, 0.8A, MXT T800MA250V; Fuse Current: 800mA; Voltage Rating VAC: 250VAC; Product Range: MXT 250 Series; Voltage Rating V DC: -; Blow Characteristic: Time Delay; Fuse Case Style: Radial Leaded; Breaking Capacity C
FUSE BRD MNT 800MA 250VAC RADIAL
FUSE BOARD MOUNT 80MA 250VAC RAD
FUS250V IEC TD HBC MICRO 800mA