Beschreibungen von Schneider Electric ZBE101, die von den Distributoren bereitgestellt werden.
Switch, 22mm, Contact Block, Standard SINGLE, 1 N.O.
Switch Contact Block; For Use With:Square D ZB4 Series 22mm Non-Illuminated Pushbutton Switches; Contact Current Max:6A; Switch Terminals:Screw/Clamp; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
CONTACT BLOCK, 1NO, 6A, SCREW/CLAMP; Swi; CONTACT BLOCK, 1NO, 6A, SCREW/CLAMP; Switch Terminals:Screw; No. of Poles:1 Pole; Contact Current Max:10A; Contact Voltage AC Max:600V; For Use With:Schneider ZB4, ZB5 and ZBE Se
SCHNEIDER ELECTRIC ZBE101 Contact Block, 1NO Slow Break, 22mm. More details: Contact Block, 22mm, Contact Form 1NO Slow Break, For Use With Chrome Operators, Contact Rating 10A @ 600VAC, NEMA Contact Rating Designation A600/Q600, Color Black/Green, Terminal Connection Screw/Clamp, Standards UL, CSA
CONTACT BLOCK, 1NO; For Use With:ZB5AZ009; No. of Poles:1; Contact Current Rating:4A; Voltage, Contact AC Max:230V; Terminal Type:Screw; Approval Bodies:UL, CSA, BV, RINA, LLOYDS, DNV, GL; Contact Configuration:1 N/O; External Depth:43mm; External Length / Height:46.5mm; IP Rating:IP66; Temp, Op. Max:70°C; Temp, Op. Min:-25°C; Width, External:30mm
Square D (Schneider Electric) ZBE101 Harmony Contact Block. Telemecanique TELEMECA Contact Block, 1-Pole Single, 1NO Contact Configuration, 230 VAC, 600 VDC Contact, Silver Alloy Contact, IP20 Enclosure, Screw Clamp Terminal, Front Mounting. Additional Description: SQD -ZBE101 N/O CONTACT BLOCK. Catalog Description: Harmony, 22mm Push Button, add on contact block, 1 NO, screw clamp terminal.