Beschreibungen von Schneider Electric ZB4BZ102, die von den Distributoren bereitgestellt werden.
Harmony XB4, Single contact block with body fixing collar, metal, screw clamp terminal, 1NC
IP 65 - NEMA 4X et 13 degree of protection Screw Clamp Terminal Connections Choice of Several Contact Configurations NC Contacts Are Positive Opening According to the IEC 947-5-1 10 Amp, 600 V Contact Ratings
Switch Contact Block; For Use With:ZB4 Series Pushbutton Switches; No. of Poles:1; Contact Current Max:10A; Contact Voltage AC Max:600V; Contact Voltage DC Max:600V; Switch Terminals:Screw/Clamp; Leaded Process Compatible:No ;RoHS Compliant: No
SWITCH BODY, 1NC; Contact Configuration:1 N/C; Approval Bodies:UL, CSA, BV, RINA, LLOYDS, DNV, GL; External Depth:43mm; IP Rating:IP65; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Width, External:30mm
Square D (Schneider Electric) ZB4BZ102 Harmony Contact Block. Schneider Electric Harmony™ Complete Body/Contact Assembly, Series: XB4, 22 mm, 1NC, 10 A at 600 VAC Contact, Silver Alloy Contact, 1 Contacts, Momentary, Slow Break Operator, IP20, Screw Clamp Terminal, Zamak, Gray, 1.18 in W x 1.46 in D x 1.65 in H. Additional Description: SQD -ZB4BZ102 MTG.BASE WITH N/C CONTACT. Catalog Description: Harmony, 22mm Push Button, XB4B operators, contact block, with mounting collar, 1 NC, screw clamp terminal.