Schneider Electric XVUC25

Industrial Panel Mount Indicators / Switch Indicators 60mmTower O LED Unit 24VAC/DC
$ 36.2
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Schneider Electric XVUC25 herunter.

Farnell

Datasheet6 SeitenVor 9 Jahren

Newark

Amar Radio Corporation

RS (Formerly Allied Electronics)

TME

Bestandsverlauf

3-Monats-Trend:
-65.69%

CAD-Modelle

Laden Sie Schneider Electric XVUC25 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
TraceParts
3DHerunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Beschreibungen

Beschreibungen von Schneider Electric XVUC25, die von den Distributoren bereitgestellt werden.

Industrial Panel Mount Indicators / Switch Indicators 60mmTower O LED Unit 24VAC/DC
Visual Indicator Unit, Steady, Orange; Module Lens Colour:Orange; Supply Voltage V Ac:24V; Supply Voltage V Dc:24V; Visual Signal Type:Steady; Lens Diameter:60Mm; Product Range:-; Ip/Nema Rating:Ip65; Power Rating:2W; External Rohs Compliant: Yes |Schneider Electric XVUC25
Square D (Schneider Electric) XVUC25 HarmonyIlluminated LED Unit. Schneider Electric Harmony Square D Illuminated LED Unit, Series: XVU, 24 VAC/VDC, 40 mA, 2 W Wattage, 2.36 in Diameter, LED Lamp, Orange, Steady Flash, -13 to 122 deg F, Polycarbonate, 1.97 in L Dimensions. Additional Description: SQD -XVUC25 XVU Orange LED Unit. Catalog Description: Harmony XVU, Illuminated LED unit for modular tower lights, orange, Ø60, steady, IP65, 24 V AC/DC.
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 40 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Orange / Lens Material = Polycarbonate (PC) / Case Colour = Amber / Case Material = Polycarbonate (PC) / Termination Type = Screw Terminal / Mounting Type = Base Mount / Protection Rating = IP65 / Base Diameter mm = 60 / Overall Height mm = 50 / Series = Harmony XVU
This orange illuminated unit is designed as an accessory to be connected with base and create complete tower light. It is supplied with 24V AC/DC and has a mounting diameter of 60mm. Its integral LED offers a steady light, allowing it to clearly display the status of your machines. In applications such as automotive, machine tool, material handling, packaging, assembly stations, conveyors. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. It makes it ideal for operation in harsh environments.Main Characteristic Value(s) Range of Product Harmony XVU Product or Component Type Modular tower light Beacon or indicator bank unit type LED unit Mounting diameter 2.4 in (60 mm) Component name XVU Light source LED, orange Device Application Packaging machineMachine toolsAutomotive Complementary Characteristic Value(s) Signalling type Steady Assembly style Customer assembly, up to 5 unitsUp to 4 units with buzzer Material PC (polycarbonate) V-2 UL 94PC (polycarbonate) V-0 UL 94 [Us] Rated Supply Voltage 24 V AC/DC Maximum power dissipation in W 2 W Current consumption Signalling type Steady Length 2.0 in (50 mm) Product Weight 0.141 lb(US) (0.064 kg)

Aliasnamen des Herstellers

Schneider Electric verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Schneider Electric ist möglicherweise auch unter den folgenden Namen bekannt:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • XVUC25.