Schneider Electric XVBC36

Tower Light Module, 250V, Blue, 70 mm Dia., 63 mm Height, LED, XVP Series
$ 63.458
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Schneider Electric XVBC36 herunter.

Newark

Datasheet8 SeitenVor 27 Jahren
Datasheet3 SeitenVor 0 Jahren
Datasheet2 SeitenVor 0 Jahren

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Bestandsverlauf

3-Monats-Trend:
-100%

CAD-Modelle

Laden Sie Schneider Electric XVBC36 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
TraceParts
3DHerunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Beschreibungen

Beschreibungen von Schneider Electric XVBC36, die von den Distributoren bereitgestellt werden.

Tower Light Module, 250V, Blue, 70 mm Dia., 63 mm Height, LED, XVP Series
LENS, CONTINUOUS, BLUE, 250V, XVBC; Bulb Diameter:70mm; Colour:Blue; IP / NEMA Rating:IP65; Length:63mm; SVHC:No SVHC (19-Dec-2011); Supply Voltage:250V
LAMP INDICATOR STEADY LIGHT BLUE; Light Source:Incandescent; Current Rating:30mA; Bulb Diameter:70mm; Length:63mm; IP / NEMA Rating:IP65; Bulb Size:BA15D; Color:Blue; Lamp Base Type:BA15D; Leaded Process Compatible:No ;RoHS Compliant: No
Light Effect = Continuous / Operating Voltage Max. V = 240 / Current Type = AC / Lamp Included = No / Lens Material = Polycarbonate (PC) / Case Colour = Blue / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Screw Terminal / Mounting Type = Base Mount / Protection Rating = IP65 / Protection Rating = IP66 / Base Diameter mm = 70 / Overall Height mm = 63 / Series = Harmony XVB
Square D (Schneider Electric) XVBC36 Harmony Illuminated Beacon. Schneider Electric Harmony™ Square D™ Illuminated Beacon, Series: XVBC, 250 VAC, 7 W Wattage, Cylindrical Shape, 70 mm Diameter, LED/Incandescent Lamp, Blue, Steady Flash, Panel Mounting, NEMA 4X/12 NEMA Rating, -13 to 158 deg F, Polycarbonate, 70 mm W x 70 mm D x 70 mm H Dimensions. Additional Description: SQD -XVBC36 INDICATING BANK LENS 250V 10W +OPTIONS. Catalog Description: Harmony XVB, Illuminated unit for modular tower lights, plastic, blue, Ø70, steady, bulb or LED not included, 250 V.
This Harmony XVB blue illuminated unit is supplied with up to 250V AC/DC bulb, bulb order separately, steady light. This blue indicating bank lens is designed as an illuminated unit to be connected with base and create complete tower light. Its integral LED offers a steady light, allowing it to clearly display the status of your machines in applications such as automotive, machine tool, material handling, packaging, assembly stations, conveyors. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Simple and modular design to allow for easy installation with base unit and make complete tower light. It complies with international standards and certifications (CCC, CSA C22-2 No.14, EN/IEC 60947-5-1, EAC, UL 508 standards and NEMA 4X).Main Characteristic Value(s) Range of Product Harmony XVB Universal Product or Component Type Indicator bank Beacon or indicator bank unit type Illuminated unit Signalling type Steady Mounting diameter 2.8 in (70 mm) Component name XVBC Material Polycarbonate Light source Bulb not included, blue Bulb type Incandescent BA 15dProtected LED [Us] rated supply voltage Complementary Characteristic Value(s) Assembly style Customer assembly, up to 5 units Maximum power dissipation in W 7 W Connections - terminals Screw clamp terminals, [Ui] rated insulation voltage 250 V IEC 60947-1 Nominal voltage limit 0.85...1.1 Un IEC 60947-5-1 [Uimp] rated impulse withstand voltage 4 kV IEC 60947-1 CAD overall width 2.8 in (70 mm) CAD overall height 2.5 in (63 mm) CAD overall depth 2.8 in (70 mm)

Aliasnamen des Herstellers

Schneider Electric verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Schneider Electric ist möglicherweise auch unter den folgenden Namen bekannt:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL