Beschreibungen von Schneider Electric XB6ECW5B2P, die von den Distributoren bereitgestellt werden.
Pushbutton, groping, waistband square, yellow, front ring black, mounting Ø 16 mm, XB6ECW5B2P
Pb Switch, Illum, Dpdt, 1.5A, Yellow; Product Range:Harmony Xb6 Series; Panel Cutout Diameter:16Mm; Contact Configuration:Dpdt; Switch Operation:Momentary; Pushbutton Actuator Style:Square; Actuator/Cap Colour:Yellow Rohs Compliant: Yes |Schneider Electric XB6ECW5B2P
Schneider Electric XB6ECW5B2P Harmony Illuminated Pushbutton. Schneider Electric Harmony Square D Illuminated Pushbutton, Monolithic Square, Series: XB6, 16 mm Size, 2NO-2NC Contact Configuration, Snap Action Contact, 1.5 A at 120 VAC, 1 A at 240 VAC, 0.7/1 A at 24 VDC, 0.15/0.2 A at 125 VDC Contact, Spring Return Operator, Integral LED Lamp, Bezel/Housing: Plastic Bezel, Flush Actuator, Fast Connector Socket Connection, Solder Tab Terminal, NEMA 4/4X/13/IP65 Enclosure, Yellow, Environmental Conditions: -13 to 158 deg F Operating Temperature, -40 to 158 de. Additional Description: SQD -XB6ECW5B2P (N) IPB SPG Ret, Square, YEL, 24V, 2 NO/NC pushbutton 16-flush springreturn-24 VDC polarised-2CO. Catalog Description: Illuminated monolithic push button, Harmony XB6E, square yellow flush, 16mm, spring return, 24V DC, 2CO.