Beschreibungen von Schneider Electric XB4BVM3, die von den Distributoren bereitgestellt werden.
Pilot light, Harmony XB4,metal, green, 22mm, universal LED, plain lens, 230.240V AC
PANEL INDICATOR, GREEN, 240VAC, 22MM; LED Colour: Green; Operating Voltage: 240VAC; Mounting Hole Dia: 22mm; IP / NEMA Rating: IP66, NEMA 4X, NEMA 13; Product Range: XB4 Series; SVHC: No SVHC (15-Jan-2018); Contact Voltage AC
Panel Indicator, Green, 240Vac, 22Mm; Led Color:Green; Operating Voltage:240Vac; Mounting Hole Dia:22Mm; Forward Current If:14Ma; Luminous Intensity:-; Ip/Nema Rating:Ip66, Ip67, Ip69, Ip69K, Nema 4X, Nema 13 Rohs Compliant: Yes |Schneider Electric XB4BVM3
Schneider Electric Harmony Square D Pilot Light, Illuminated, Series: XB4, 230 to 240 V AC, Plain Lens, Green Lens, LED Lamp, Bezel/Housing: Polished Chrome Metal, 22 mm Size, Round Shape, BA9s Base, Screw Clamp Terminal, NEMA 1/2/3/4/4X/12/13/IP20/IP69/IP66/IP67/IP69K Enclosure, Panel Mounting, Environmental Conditions: -40 to 158 deg F Operating/Storage
Operating Voltage Max. V = 240 / Operating Voltage Min. V = 230 / Termination Type = Screw Clamp Terminal / AC or DC Operation = AC / IP / NEMA Rating = IP66 / IP / NEMA Rating = IP67 / IP / NEMA Rating = IP69 / IP / NEMA Rating = IP69K / IP / NEMA Rating = NEMA 4X / IP / NEMA Rating = NEMA 13 / Mounting Hole Diameter mm = 22 / Illumination Type = LED / LED Colour = Green