Beschreibungen von Schneider Electric XB4BG21, die von den Distributoren bereitgestellt werden.
Keylock Switch, SPST, Latched, 0.55A, 125VDC, Screw Terminal, Panel Mount
Schneider Electric 22mm Key Selector Switch; Round; 2-Position; 1NO; Maintained; 10A (Thermal); Key Removal: Left Position
KEY OPERATED SWITCH, SPST-NO, 6A, 120VAC; Switch Operation: Off; Contact Configuration: SPST-NO; Product Range: Harmony XB4 Series; No. of Switch Positions: 2 Position; Switch Terminals: Screw Clamp; Contact Current Max: 6A; C
Positions = 2 / Protection Rating = IK06 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Contact Configuration = 1NO / Termination Type = Screw Clamp Terminal / Diameter mm = 22 / Operating Temperature Max. °C = 70 / Length mm = 86 / Operating Temperature Min. °C = -40 / Series = Harmony XB4 / Switching Function = Latching Function / Housing Material = Metal / Indexing Angle ° = 90 / Lock Type = Ronis 455
Square D (Schneider Electric) XB4BG21 Harmony Non-Illuminated Selector Switch. Schneider Electric Harmony Square D Non-Illuminated Selector Switch, Series: XB4, 22 mm Size, 1NO Contact Configuration, Maintained Contact Mode, 6/1.2/10 A at 120/600 VAC/0.55/0.1 A at 125/600 VDC Contact, Keyed Operator, 2 Positions, Bezel/Housing: Chromium Plated Metal, Key/Right/Left/Pushbutton/Round Actuator, Screw Clamp Terminal, NEMA 4/4X/13/IP69 Enclosure, Panel Mounting, Metal, Black, Environmental Conditions: -25 to 70 deg C Operating Temperature. Additional Description: SQD -XB4BG21 SELECTOR SWITCH 600VAC 1.2A XB4 +OPTION. Catalog Description: Harmony XB4, Key switch selector, metal, black, Ø22, key n°455, 2 positions, stay put, 1 NO.