Beschreibungen von Schneider Electric XB4BD53, die von den Distributoren bereitgestellt werden.
Selector Switch, 3-Pos Mom, 2NO, Non-Ill, 22mm Mounting, Knob Oper
Selector switch, unlit, latching, 2 Form A (N/O), waistband round, black, front ring silver, 3 x 45°, mounting Ø 22 mm, XB4BD53
SWITCH, ROTARY, 2NO, 1.2A, 600V, SCREW; No. of Switch Positions:3 Position; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:240V; Contact Current Max:2.5A; Switch Terminals:Screw Clamp; Product Range:Harmony XB4 Series RoHS Compliant: Yes
Contact Voltage = 240 VAC / Contact Voltage = 125 VDC / Actuator Type = Handle / Illumination = No / Contact Current = 3 A @ 240 VAC / Contact Current = 550 mA @ 125 VDC / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Colour = Black / Width mm = 30 / Indexing Angle ° = 45 / Series = Harmony XB4 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Height mm = 47 / Positions = 3 / Depth mm = 68
Square D (Schneider Electric) XB4BD53 Harmony Non-Illuminated Selector Switch. Schneider Electric Harmony™ Square D™ Non-Illuminated Selector Switch, Series: XB4, 22 mm Size, 2NO Contact Configuration, Slow Break Contact, 1.2/6 A at 120/600 VAC/0.1/0.55 A at 125/600 VDC Contact, Round Handle/Spring Return Operator, 3 Positions, Left/Center/Right Throw, Bezel/Housing: Chromium Plated Metal, Round Actuator, Screw Clamp Terminal, NEMA 4/4X/13/IP69 Enclosure, Panel Mounting, Black, Environmental Conditions: -40 to 158 deg F Operating/Storage Temperature. Additional Description: SQD -XB4BD53 SELECTOR SWITCH 600VAC 1.2A XB4 +OPTION. Catalog Description: Harmony, 22mm Push Button, 3 position selector switch, black, spring return, 2 NO, 600 V.