Beschreibungen von Schneider Electric XB4BD33, die von den Distributoren bereitgestellt werden.
Switch Selector N.O. DPST 45° Knob 6A 600VAC 600VDC Screw Clamp 1000000Cycles Panel Mount
Schneider Electric 22mm Selector Switch; Round; 3-Position; 2NO; Maintained; Black
Selector switch, unlit, latching, 2 Form A (N/O), waistband round, black, front ring silver, 3 x 45°, mounting Ø 22 mm, XB4BD33
; No. of Switch Positions:3; Contact Voltage AC Nom:600V; Contact Current Max:10A; Switch Terminals:Screw Clamp; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
SELECTOR SWITCH, 2 POLE, 6A, 120VAC; No. of Switch Positions: 3 Position; Contact Voltage AC Nom: 120V; Contact Voltage DC Nom: -; Contact Current Max: 6A; Switch Terminals: Screw Clamp; Product Range: Harmony XB4 Series; SVHC
Contact Voltage = 240 VAC / Contact Voltage = 125 VDC / Actuator Type = Handle / Illumination = No / Contact Current = 3 A @ 240 VAC / Contact Current = 550 mA @ 125 VDC / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Switch Colour = Black / Width mm = 30 / Indexing Angle ° = 45 / Series = Harmony XB4 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Height mm = 47 / Positions = 3 / Depth mm = 68
Square D (Schneider Electric) XB4BD33 Harmony Non-Illuminated Selector Switch. Square D™ Harmony™ Non-Illuminated Selector Switch, Series: XB4, 22 mm, 2NO, Slow Break Contact, Maintained Contact Mode, 10 A at 600 VAC Contact, Stay Put Operator, 3 Positions, 45 deg Left/Center/Right Throw, Bezel/Housing: Polished Chrome Metal, Lever/Round, Screw Clamp Terminal, NEMA 4/4X/13/IP69, Panel Mount, Black, Environmental Conditions: -40 to 158 deg F Operating/Storage Temperature. Additional Description: SQD -XB4BD33 SELECTOR SWITCH 600VAC 1.2A XB4 +OPTION CONTACTS. Catalog Description: Harmony, 22mm Push Button, 3 position selector switch, black, maintained, 2 NO, 600 V.