Beschreibungen von Schneider Electric XB4BA51, die von den Distributoren bereitgestellt werden.
Pushbutton Switch, SPST, Momentary, 0.55A, 125VDC, Screw Terminal, Panel Mount
Pushbutton, groping, waistband round, yellow, front ring silver, mounting Ø 22 mm, XB4BA51
Switch Push Button N.C. SPST Flush Round Button 6A 600VAC 600VDC Momentary Contact Screw Clamp Panel Mount
PB SWITCH, FLUSH, 22MM, SPST-NO, 6A, YEL; Switch Operation:Momentary; Contact Configuration:SPST-NO; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:-; Contact Current Max:6A; Switch Terminals:Screw Clamp; Product Range:Harmony RoHS Compliant: Yes
Square D (Schneider Electric) XB4BA51 Harmony Non-Illuminated Pushbutton. Schneider Electric Harmony™ Square D™ Non-Illuminated Pushbutton, Series: XB4, 22 mm Size, 1NC Contact Configuration, Momentary Contact Mode, 10/6/1.2 A at 120/600 VAC/0.55/0.1 A at 125/600 VDC Contact, Flush/Spring Return/Unmarked Operator, Bezel/Housing: Chromium Plated Metal, Round Button Actuator, Screw Clamp Terminal, NEMA 4/4X/13 Enclosure, Panel Mounting, Yellow, Environmental Conditions: -40 to 70 deg C Operating Temperature. Additional Description: SQD -XB4BA51 PUSHBUTTON OPERATOR 22MM XB4 +OPTIONS. Catalog Description: Harmony XB4, Push button, metal, flush, yellow, Ø22, spring return, unmarked, 1 NO.
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Pushbutton / Switching Function = Momentary Function / Contact Current = 3 A @ 240 VAC / Contact Current = 550 mA @ 125 VDC / Contact Voltage = 240 VAC / Contact Voltage = 125 VDC / Cut Out Size (Diameter) mm = 22 / Legend = None / Termination Type = Screw Terminal / Mounting Type = Flush Mount / Switch Material = Chromium-Plated Metal / Switch Colour = Metallic / Yellow / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP69 / Protection Rating = IP69K / Series = Harmony XB4 / Standards Met = EN/IEC 60947-1 / Standards Met = EN/IEC 60947-5-1 / Standards Met = EN/IEC 60947-5-4 / Standards Met = EN/IEC 60947-5-5 / Standards Met = JIS C 4520 / Standards Met = UL 508 / Standards Met = CSA C22.2 No 14